1-1747981-4 | |
|---|---|
DigiKey Part Number | A121085-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747981-4 |
Description | CONN RCPT HDMI 19POS PNL MNT R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747981-4 Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount; Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.34000 | ¥42.34 |
| 10 | ¥35.99100 | ¥359.91 |
| 25 | ¥33.73480 | ¥843.37 |
| 70 | ¥31.36929 | ¥2,195.85 |
| 140 | ¥29.87121 | ¥4,181.97 |
| 280 | ¥28.44525 | ¥7,964.67 |
| 560 | ¥27.08823 | ¥15,169.41 |
| 1,050 | ¥25.91399 | ¥27,209.69 |
| 2,520 | ¥24.36348 | ¥61,395.97 |