Connector Header Through Hole 2 position 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.236" (6.00mm)
TE Connectivity Power Triple Lock Connectors | Digi-Key Daily

1-1969688-2

DigiKey Part Number
A120937-ND
Manufacturer
Manufacturer Product Number
1-1969688-2
Description
CONN HEADER VERT 2POS 6MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969688-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.131" (3.33mm)
Mfr
Insulation Height
0.681" (17.30mm)
Series
Contact Shape
Rectangular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-55°C ~ 150°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Gray
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10,289 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,760¥9.73384¥56,066.92
Manufacturers Standard Package

Other Suppliers on DigiKey

10,289In Stock
Ships from WEC