330 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521330KFT

DigiKey Part Number
A116092TR-ND - Tape & Reel (TR)
A116092CT-ND - Cut Tape (CT)
A116092DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521330KFT
Description
RES SMD 330K OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521330KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,218
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.44900¥34.49
25¥2.92760¥73.19
50¥2.62480¥131.24
100¥2.38670¥238.67
250¥2.14524¥536.31
500¥2.00530¥1,002.65
1,000¥1.89416¥1,894.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.73525¥6,941.00
8,000¥1.67918¥13,433.44
12,000¥1.65184¥19,822.08
20,000¥1.62218¥32,443.60
28,000¥1.60519¥44,945.32
40,000¥1.58912¥63,564.80
Manufacturers Standard Package