Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9970846

DigiKey Part Number
952-1935-ND
Manufacturer
Manufacturer Product Number
M20-9970846
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9970846 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.335" (8.51mm)
Series
Contact Length - Post
0.116" (2.95mm)
Packaging
Bulk
Overall Contact Length
0.551" (14.00mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
77313-852-16LFAmphenol CS (FCI)28609-77313-852-16LF-ND¥37.79000Similar
HTSW-108-14-G-DSamtec Inc.6SAM12658-ND¥22.25000Similar
MTLW-108-08-T-D-370Samtec Inc.8MTLW-108-08-T-D-370-ND¥17.64000Similar
MTSW-108-08-L-D-350Samtec Inc.200MTSW-108-08-L-D-350-ND¥11.58000Similar
MTSW-108-09-G-D-380Samtec Inc.0MTSW-108-09-G-D-380-ND¥15.80000Similar
In-Stock: 15,564
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥6.05400¥60.54
100¥5.14230¥514.23
500¥4.58918¥2,294.59
1,000¥4.37011¥4,370.11
5,000¥3.90101¥19,505.05
10,000¥3.71495¥37,149.50
Manufacturers Standard Package