LRC0402CS2N7GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CS2N7GV001TTR-ND - Tape & Reel (TR) 712-LRC0402CS2N7GV001TCT-ND - Cut Tape (CT) 712-LRC0402CS2N7GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CS2N7GV001T |
Description | FIXED IND 2.7NH 300MA 170 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CS2N7GV001T Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9.5GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 100 | ¥0.21250 | ¥21.25 |
| 1,000 | ¥0.17499 | ¥174.99 |
| 5,000 | ¥0.15258 | ¥762.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14386 | ¥1,438.60 |
| 20,000 | ¥0.13564 | ¥2,712.80 |
| 30,000 | ¥0.13105 | ¥3,931.50 |
| 50,000 | ¥0.12550 | ¥6,275.00 |
| 70,000 | ¥0.12197 | ¥8,537.90 |
| 100,000 | ¥0.11834 | ¥11,834.00 |