0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32921C3473M189

DigiKey Part Number
495-4954-2-ND - Tape & Reel (TR)
495-4954-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32921C3473M189
Description
CAP FILM 0.047UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32921C3473M000TDK68,162495-6904-ND¥4.13000Parametric Equivalent
B32921C3473M003TDK2,851495-B32921C3473M003-ND¥11.99000Parametric Equivalent
In-Stock: 411
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.72900¥27.29
50¥2.05100¥102.55
100¥1.84260¥184.26
500¥1.48992¥744.96
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,300¥1.24062¥1,612.81
2,600¥1.16391¥3,026.17
3,900¥1.12548¥4,389.37
6,500¥1.08291¥7,038.91
9,100¥1.05802¥9,627.98
13,000¥1.03409¥13,443.17
Manufacturers Standard Package