0475900001 | |
|---|---|
DigiKey Part Number | WM17144TR-ND - Tape & Reel (TR) WM17144CT-ND - Cut Tape (CT) WM17144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475900001 |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0475900001 Models |
Category | Operating Temperature -35°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro AB | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Pick and Place, Solder Retention |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.59900 | ¥55.99 |
| 25 | ¥5.24640 | ¥131.16 |
| 50 | ¥4.99500 | ¥249.75 |
| 100 | ¥4.75690 | ¥475.69 |
| 250 | ¥4.45852 | ¥1,114.63 |
| 500 | ¥4.24532 | ¥2,122.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.00715 | ¥6,010.73 |
| 3,000 | ¥3.81589 | ¥11,447.67 |
| 4,500 | ¥3.70828 | ¥16,687.26 |
| 7,500 | ¥3.57708 | ¥26,828.10 |
| 10,500 | ¥3.49323 | ¥36,678.92 |
| 15,000 | ¥3.40650 | ¥51,097.50 |