150 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5FA151JO3F

DigiKey Part Number
338-3078-ND
Manufacturer
Manufacturer Product Number
CD5FA151JO3F
Description
CAP MICA 150PF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
150 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.169" W (6.90mm x 4.30mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.228" (5.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.51000¥75.51
10¥56.85600¥568.56
50¥49.41320¥2,470.66
100¥47.10760¥4,710.76
500¥43.20362¥21,601.81
1,000¥41.99438¥41,994.38
Manufacturers Standard Package