33 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED330JO3

DigiKey Part Number
338-1047-ND
Manufacturer
Manufacturer Product Number
CD15ED330JO3
Description
CAP MICA 33PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
33 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15ED330JO3FCornell Dubilier Knowles707338-2600-ND¥30.52000Direct
In-Stock: 2,540
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥16.69700¥166.97
50¥13.75300¥687.65
100¥12.84250¥1,284.25
500¥11.30260¥5,651.30
1,000¥10.82584¥10,825.84
2,500¥10.32215¥25,805.38
5,000¥10.01831¥50,091.55
Manufacturers Standard Package