Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

5503-05-1

DigiKey Part Number
306-1300-ND
Manufacturer
Manufacturer Product Number
5503-05-1
Description
RELAY REED SPST 3A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5503-05-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Coto Technology
Features
EMI Shielded
Series
Termination Style
PC Pin
Packaging
Tray
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Through Hole
Operate Time
3 ms
Coil Voltage
5VDC
Release Time
3 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
3 A
Coil Resistance
40 Ohms
Switching Voltage
3500VAC, 3500VDC - Max
Base Product Number
Coil Current
125 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.22000¥516.22
21¥442.87619¥9,300.40
42¥427.65405¥17,961.47
63¥418.99032¥26,396.39
105¥408.31971¥42,873.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.