LM358DR | |
|---|---|
DigiKey Part Number | 296-LM358DRTR-ND - Tape & Reel (TR) 296-LM358DRCT-ND - Cut Tape (CT) 296-LM358DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358DR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA10358FJ-GE2 | Rohm Semiconductor | 1,987 | BA10358FJ-GE2CT-ND | ¥4.13000 | Similar |
| BA2904SF-E2 | Rohm Semiconductor | 2,402 | BA2904SF-E2CT-ND | ¥5.21000 | Similar |
| LM2904DT | Rohm Semiconductor | 10,957 | LM2904DTCT-ND | ¥5.62000 | Similar |
| LM358DR | Rohm Semiconductor | 2,623 | LM358DRCT-ND | ¥5.62000 | Similar |
| LM358FJ-GE2 | Rohm Semiconductor | 1,815 | 846-LM358FJ-GE2CT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.27400 | ¥12.74 |
| 25 | ¥1.12160 | ¥28.04 |
| 100 | ¥0.95770 | ¥95.77 |
| 250 | ¥0.87992 | ¥219.98 |
| 500 | ¥0.83262 | ¥416.31 |
| 1,000 | ¥0.79375 | ¥793.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.81492 | ¥2,037.30 |
| 5,000 | ¥0.78815 | ¥3,940.75 |
| 7,500 | ¥0.77474 | ¥5,810.55 |
| 12,500 | ¥0.75990 | ¥9,498.75 |
| 17,500 | ¥0.75122 | ¥13,146.35 |
| 25,000 | ¥0.74287 | ¥18,571.75 |