Enclosed DC DC Converter 1 Output 12V 6A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-18732

DigiKey Part Number
1568-COM-18732-ND
Manufacturer
Manufacturer Product Number
COM-18732
Description
DC/DC CONVERTER 12V 72W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 6A 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Manufacturer
SparkFun Electronics
Power (Watts)
72W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
94.2%
Type
Enclosed
Operating Temperature
-40°C ~ 50°C
Voltage - Input (Min)
8V
Mounting Type
Chassis Mount
Voltage - Input (Max)
36V
Size / Dimension
2.91" L x 2.91" W x 1.26" H (74.0mm x 74.0mm x 32.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥219.65000¥219.65
Manufacturers Standard Package