QBL4208-41-04-006 | |
|---|---|
DigiKey Part Number | 175-QBL4208-41-04-006-ND |
Manufacturer | |
Manufacturer Product Number | QBL4208-41-04-006 |
Description | STANDARD MOTOR 4000 RPM 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Brushless DC (BLDC) DC Motor Standard 4000 RPM 26.2W 24VDC |
Datasheet | Datasheet |
Category | Power - Rated 26.2W |
Manufacturer Analog Devices Inc./Maxim Integrated | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Series | Diameter - Shaft 0.197" (5.00mm) |
Packaging Box | Length - Shaft and Bearing 0.866" (22.00mm) |
Part Status Active | Mounting Hole Spacing 1.417" (36.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Standard | Torque - Max Momentary (oz-in / mNm) 26.91 / 190 |
Voltage - Rated 24VDC | Operating Temperature -20°C ~ 40°C |
RPM 4000 RPM | Weight 0.662 lb (300.28 g) |
Torque - Rated (oz-in / mNm) 8.85 / 62.5 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥980.06000 | ¥980.06 |
| 5 | ¥932.18600 | ¥4,660.93 |