USB, DVI, HDMI Connector Assemblies

Results: 7
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical
Features
-Board Lock
Operating Temperature
-40°C ~ 85°C-
Number of Ports
12
Current Rating (Amps)
1A per Contact1.5A-
Voltage - Rated
30VAC250V-
Mating Cycles
1500-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UE27AC54100
UE27AC54100
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (Commercial Products)
20,306
In Stock
1 : ¥6.16000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
UE27AC5410H
UE27AC5410H
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (Commercial Products)
10,711
In Stock
1 : ¥6.16000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
UE27AE54100
UE27AE54100
CONN RCPT USB2.0 TYPEA 4POS VERT
Amphenol ICC (Commercial Products)
21,501
In Stock
1 : ¥6.57000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1.5A
30VAC
1500
Shielded
UE27AE5410H
UE27AE5410H
CONN RCPT USB2.0 TYPEA 4POS VERT
Amphenol ICC (Commercial Products)
17,842
In Stock
1 : ¥11.82000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1.5A
30VAC
1500
Shielded
UE27BC54130
UE27BC54130
CONN RCPT USB2.0 TYPEB 4POS R/A
Amphenol ICC (Commercial Products)
5,627
In Stock
1 : ¥11.25000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1.5A
30VAC
1500
Shielded
UE27BE5410H
UE27BE5410H
CONN RCPT USB2.0 TYPEB 4POS VERT
Amphenol ICC (Commercial Products)
9,522
In Stock
1 : ¥11.58000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole
Horizontal
Solder
Board Lock
-
-
1
-
-
-
Shielded
UE27AS54130
UE27AS54130
USB 2.0 RECEP, A TYPE RIGHT ANGL
Amphenol ICC (Commercial Products)
11,995
In Stock
1 : ¥22.08000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
-
-
-40°C ~ 85°C
2
1.5A
250V
1500
Shielded
Showing
of 7

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).