Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,068 In Stock | 1 : ¥3.09000 Bulk | Bulk | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 500 A | 3.4J | 1 | 1500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
7,155 In Stock | 1 : ¥3.09000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 500 A | 2.8J | 1 | 1550 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 8.5mm | |||
110,342 In Stock | 1 : ¥3.17000 Cut Tape (CT) 10,000 : ¥0.80137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.05 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | ||
260,204 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 80J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 11.5mm | |||
23,942 In Stock | 1 : ¥3.41000 Cut Tape (CT) 4,000 : ¥0.63139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 42 V | - | 15 A | - | 1 | 55 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
75,262 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 3.5 kA | 85J | 1 | 230 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 11.5mm | |||
129,196 In Stock | 1 : ¥3.58000 Cut Tape (CT) 5,000 : ¥0.95397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | - | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | ||
532,341 In Stock | 1 : ¥3.82000 Cut Tape (CT) 10,000 : ¥0.57343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.05 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric) | ||
53,965 In Stock | 1 : ¥3.90000 Cut Tape (CT) 15,000 : ¥0.74112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | - | - | - | - | 1 | 0.04 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0201 (0603 Metric) | ||
32,318 In Stock | 1 : ¥4.15000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 84J | 1 | 700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
16,955 In Stock | 1 : ¥4.15000 Bulk | Bulk | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 6 kA | 99J | 1 | 640 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
3,875 In Stock | 1 : ¥4.63000 Cut Tape (CT) 2,000 : ¥1.63670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 50 V | - | - | - | 1 | 4700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | ||
18,963 In Stock | 1 : ¥5.04000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 155J | 1 | 450 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
9,475 In Stock | 1 : ¥5.12000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 175J | 1 | 400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 15.5mm | |||
61,680 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 3.5 kA | 140J | 1 | 110 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 12.50mm | |||
6,219 In Stock | 1 : ¥6.59000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 5 kA | 190J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16mm | |||
7,768 In Stock | 1 : ¥7.40000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 750 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 16.5mm | |||
14,792 In Stock | 1 : ¥11.63000 Cut Tape (CT) 2,000 : ¥4.92376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 125 A | 1.2J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
4,940 In Stock | 1 : ¥11.63000 Cut Tape (CT) 2,000 : ¥4.92413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 300 A | 19J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,803 In Stock | 1 : ¥11.63000 Bulk | Bulk | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 10 kA | 56J | 1 | 7500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 21.5mm | |||
1,038 In Stock | 1 : ¥11.63000 Cut Tape (CT) 2,000 : ¥4.92376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 600 A | 17.5J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
412 In Stock | 1 : ¥11.63000 Cut Tape (CT) 2,000 : ¥4.92376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 125 A | 1.5J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
64,174 In Stock | 1 : ¥11.71000 Cut Tape (CT) 2,000 : ¥4.95238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 600 A | 12.5J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
9,582 In Stock | 1 : ¥11.71000 Cut Tape (CT) 2,000 : ¥4.97112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 125 A | 2.2J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
32,764 In Stock | 1 : ¥11.79000 Cut Tape (CT) 2,000 : ¥4.99681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61 V | 68 V | 75 V | 125 A | 2.5J | 1 | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead |