Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥123.65000 Bulk | Bulk | Active | Type 5 | Module Only | 1 | 320VAC, 420VDC | 5 kA | 20 kA | - | - | - | -35°C ~ 85°C | - | - | cURus, UL | |||
122 In Stock | 1 : ¥290.80000 Box | Box | Active | - | - | 3 | 320VAC, 420VDC | 20 kA | 20 kA | - | - | - | -40°C ~ 85°C | - | Free Hanging | cURus, UL | |||
61 In Stock | 1 : ¥925.91000 Box | - | Box | Active | - | Base + Module | 1 | 175VAC | 20 kA | 75 kA | - | - | 600 V | -25°C ~ 60°C | - | DIN Rail | - | ||
129 In Stock | 1 : ¥936.56000 Bulk | Bulk | Active | - | Module Only | 1 | 21VAC, 30VDC | 5 kA | 20 kA | - | - | 750 V | -40°C ~ 70°C | - | DIN Rail | cCSAus, CSA, CSAus, cUL, cULus, UL | |||
40 In Stock | 1 : ¥1,024.36000 Bulk | Bulk | Active | - | Base + Module | 1 | 21VAC, 30VDC | 500 A | 5 kA | - | - | 50 V | -40°C ~ 85°C | - | DIN Rail | - | |||
228 In Stock | 1 : ¥1,346.30000 Bulk | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 150VAC | 5 kA | 10 kA | 10 kA | 900 V | 950 V | -40°C ~ 80°C | - | DIN Rail | CB, cUR, cURus, cUL, cULus, EAC, UR, UL | |||
84 In Stock 416 Factory | 1 : ¥1,346.30000 Bulk | Bulk | Active | Type 3 | Base + Module | 1 | 34VAC | 1 kA | 4 kA | 10 kA | - | 600 V | -40°C ~ 80°C | - | DIN Rail | cUL, EAC, UL | |||
49 In Stock | 1 : ¥1,843.85000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 385VAC | 20 kA | 40 kA | 25 kA | 2 kV | 2.2 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
37 In Stock | 1 : ¥1,843.85000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 305VAC | 20 kA | - | 25 kA | 1.8 kV | 1.6 kV | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
1,890 In Stock | 1 : ¥65.04000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 320VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
296 In Stock | 1 : ¥88.13000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 320VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
199 In Stock | 1 : ¥145.93000 Tray | Tray | Active | Type 2 | Module Only | 1 | 510VAC | 10 kA | 20 kA | - | - | 2.1 kV | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
145 In Stock | 1 : ¥160.00000 Box | Box | Active | - | - | 2 | 300VAC | 5 kA | 20 kA | 5 kA | 1.5 kV | 1.5 kV | -40°C ~ 70°C | - | Screw | CE, cURus, UL | |||
194 In Stock | 1 : ¥181.86000 Tray | Tray | Active | Type 2 | Module Only | 1 | 275VAC | 10 kA | 20 kA | - | - | 1.2 kV | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
38 In Stock | 1 : ¥618.84000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 1 | 300VAC | 20 kA | 50 kA | 150 kA | 900 V | 1.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
166 In Stock | 1 : ¥1,012.65000 Bulk | Bulk | Active | Type 2, Type 4 | Base + Module | 1 | 38V | 10 kA | 20 kA | - | - | 250 V | -40°C ~ 85°C | Remote Signaling Contacts | DIN Rail | CE, CSA, UR | |||
32 In Stock | 1 : ¥2,228.31000 Bulk | Bulk | Active | Type 1 | Base + Module | 1 | 240VAC | - | - | 200 kA | - | - | - | Remote Signaling Contacts | DIN Rail | CSA, UL | |||
120 In Stock | 1 : ¥88.13000 Tray | Tray | Active | Type 2 | Module Only | 1 | 320VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
102 In Stock | 1 : ¥123.65000 Bulk | Bulk | Active | Type 5 | Module Only | 1 | 550VAC, 745VDC | 5 kA | 20 kA | - | - | - | -35°C ~ 85°C | - | - | cURus, UL | |||
379 In Stock | 1 : ¥164.14000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 320VAC | 10 kA | 20 kA | - | - | 1.4 kV | -40°C ~ 85°C | Thermally Protected | Screw | UL | |||
133 In Stock | 1 : ¥371.70000 Box | Box | Active | - | - | 3 | 550VAC, 745VDC | 20 kA | 20 kA | - | - | - | -40°C ~ 85°C | - | Free Hanging | cURus, UL | |||
48 In Stock 197 Factory | 1 : ¥936.56000 Bulk | Bulk | Active | - | Base + Module | 1 | 21VAC, 30VDC | 5 kA | 10 kA | - | - | 130 V | -40°C ~ 85°C | - | DIN Rail | CSA, UL | |||
137 In Stock | 1 : ¥1,463.37000 Bulk | - | Bulk | Active | - | Base + Module | 1 | 3VAC, 5VDC | 5 kA | 10 kA | - | - | 900 V | -40°C ~ 85°C | - | DIN Rail | cUL, UL | ||
130 In Stock 69 Factory | 1 : ¥2,572.04000 Bulk | Bulk | Active | Type 1, Type 2 | Base + Module | 4 | 550VAC | 20 kA | 50 kA | 200 kA | 2 kV | 2.5 kV | -40°C ~ 80°C | Remote Signaling Contacts, Thermally Protected | DIN Rail | CE, cURus, UL, VDE | |||
125 In Stock | 1 : ¥166.66000 Tray | Tray | Active | Type 1, Type 2, Type 4 | Module Only | 1 | 150VAC | 20 kA | - | 200 kA | 600 V | - | -40°C ~ 85°C | Thermally Protected | Through Hole | UL |