TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 3,000 : ¥0.70247 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 4 | 3.5V | 6.47V | - | - | - | No | General Purpose | 4pF @ 1MHz | - | Surface Mount | SOT-553 | 5-VSON | ||
73 In Stock | 1 : ¥1.22000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | Zener | - | 21V | 25.1V | - | - | - | No | General Purpose | 27pF @ 1MHz | - | Surface Mount | SC-74A, SOT-753 | 5-MPAK |