RMB | USD

Showing
1 - 25
of 133
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
WLL-2-1
ESD108B1CSP0201XTSA1
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
1,471,691
In Stock
1 : ¥1.87000
Cut Tape (CT)
15,000 : ¥0.23869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)9.5V (Typ)41V3A (8/20µs)27.5WNoHDMI0.28pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WLL-2-1
30,286
In Stock
1 : ¥2.85000
Cut Tape (CT)
3,000 : ¥0.50592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)5.7V14.5V (Typ)5.5A (8/20µs)66WNoGeneral Purpose35pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-79, SOD-523PG-SC79-2-1
674,045
In Stock
1 : ¥3.91000
Cut Tape (CT)
15,000 : ¥0.57660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)6.5V (Typ)11V (Typ)3A (8/20µs)-NoEthernet, HDMI0.4pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)PG-TSSLP-2-3
TSLP-2-1
ESD114U102ELE6327XTMA1
TVS DIODE 5.3VWM 28VC TSLP-2-19
Infineon Technologies
129,031
In Stock
1 : ¥3.99000
Cut Tape (CT)
15,000 : ¥0.59308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener1-5.3V (Max)6V28V (Typ)3A (8/20µs)-NoHDMI0.4pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-19
TSLP-2-1
ESD112B102ELE6327XTMA1
TVS DIODE 5.3VWM 21VC TSLP-2-20
Infineon Technologies
588,441
In Stock
1 : ¥4.40000
Cut Tape (CT)
15,000 : ¥0.65897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-15.3V (Max)7V21V3A (8/20µs)-NoRF Antenna0.23pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-20
TSSLP2-4
ESD101B102ELSE6327XTSA1
TVS DIODE 5.5VWM 30VC TSSLP-2-4
Infineon Technologies
354,989
In Stock
1 : ¥4.48000
Cut Tape (CT)
15,000 : ¥0.66796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)7.3V (Typ)30V2A (8/20µs)-NoRF Antenna0.2pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)PG-TSSLP-2-4
TSSLP2-4
ESD103B102ELSE6327XTSA1
TVS DIODE 15VWM 48VC TSSLP-2-4
Infineon Technologies
175,651
In Stock
1 : ¥3.58000
Cut Tape (CT)
15,000 : ¥0.68916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V (Max)21V (Typ)48V (Typ)16A (100ns)-NoRF Antenna0.13pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)PG-TSSLP-2-4
TSLP-2-1
ESD110B102ELE6327XTMA1
TVS DIODE 18.5VWM 29VC TSLP-2-20
Infineon Technologies
169,846
In Stock
1 : ¥3.91000
Cut Tape (CT)
15,000 : ¥0.74575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-118.5V (Max)20V29V2A (8/20µs)58WNoRF Antenna0.30pF @ 1MHz-40°C ~ 85°C (TA)Surface Mount0402 (1006 Metric)PG-TSLP-2-20
SOT-23-3
ESD24VS2UE6327HTSA1
TVS DIODE 24VWM 41VC SOT23-3
Infineon Technologies
231,996
In Stock
1 : ¥4.07000
Cut Tape (CT)
3,000 : ¥0.75258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-24V (Max)26V41V5A (8/20µs)230WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3PG-SOT23
TSLP-2-1
ESD101B102ELE6327XTMA1
TVS DIODE 5.5VWM 30VC TSLP-2-20
Infineon Technologies
84,156
In Stock
1 : ¥4.48000
Cut Tape (CT)
15,000 : ¥0.86182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-15.5V (Max)7.3V (Typ)30V2A (8/20µs)-NoRF Antenna0.2pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-20
28,230
In Stock
1 : ¥3.34000
Cut Tape (CT)
3,000 : ¥0.94521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.3V (Max)6V15V3A (8/20µs)-NoGeneral Purpose0.4pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOT-723PG-TSFP-3
SC-74, SOT-457
TVS3V3L4UE6327HTSA1
TVS DIODE 3.3VWM 7.7VC SC74-6
Infineon Technologies
111,340
In Stock
1 : ¥4.40000
Cut Tape (CT)
3,000 : ¥1.25101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener423.3V (Max)-7.7V (Typ)20A (8/20µs)-NoEthernet2pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-74, SOT-457PG-SC74-6
SC-74, SOT-457
ESD5V5U5ULCE6327HTSA1
TVS DIODE 5.5VWM 12VC SC74-6
Infineon Technologies
41,397
In Stock
1 : ¥3.99000
Cut Tape (CT)
3,000 : ¥1.42040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5.5V (Max)-12V (Typ)3A (8/20µs)-NoEthernet0.45pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSC-74, SOT-457PG-SC74-6
SOT143
DSL70E6327HTSA1
TVS DIODE 50VWM 9VC SOT143-4
Infineon Technologies
79,919
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥2.03121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-50V (Max)-9V27A (8/20µs)245WNoGeneral Purpose2.5pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountTO-253-4, TO-253AAPG-SOT-143-3D
WLL-2-1
ESD130B1W0201E6327XTSA1
TVS DIODE 5.5VWM 18.5VC WLL-2-1
Infineon Technologies
42,204
In Stock
1 : ¥1.95000
Cut Tape (CT)
15,000 : ¥0.25460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V5.5V18.5V2.5A (8/20µs)27.5WNoGeneral Purpose0.3pF @ 1MHz-55°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WLL-2-1
WLL586363046
ESD245B1W0201E6327XTSA1
TVS DIODE 5.5VWM 7.5VC WLL-2-3
Infineon Technologies
60,000
In Stock
1 : ¥1.95000
Cut Tape (CT)
15,000 : ¥0.26958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V-7.5V5.5A (8/20µs)44WNoGeneral Purpose5.8pF @ 1GHz-55°C ~ 125°CSurface Mount0201 (0603 Metric)WLL-2-3
249,833
In Stock
1 : ¥2.20000
Cut Tape (CT)
15,000 : ¥0.28643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)6V13V (Typ)16A (8/20µs)-NoGeneral Purpose6.5pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount2-SMD, No Lead-
45,082
In Stock
1 : ¥2.20000
Cut Tape (CT)
15,000 : ¥0.28643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-13.3V-6V4.5A (8/20µs)25WNoGeneral Purpose6pF @ 1GHz-55°C ~ 125°CSurface Mount0201 (0603 Metric)WLL-2-2
WLL-2-1
ESD128B1W0201E6327XTSA1
TVS DIODE 13VWM 18.5VC WLL-2-1
Infineon Technologies
22,297
In Stock
1 : ¥2.36000
Cut Tape (CT)
15,000 : ¥0.30234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-113V (Max)20V18.5V1A (8/20µs)53WNoRF Antenna0.3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)WLL-2-1
114,052
In Stock
1 : ¥2.69000
Cut Tape (CT)
15,000 : ¥0.34371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V6V13V3.5A (8/20µs)26WNoHDMI, USB0.2pF @ 2.5GHz-55°C ~ 125°CSurface Mount0201 (0603 Metric)WLL-2-3
508,134
In Stock
1 : ¥3.34000
Cut Tape (CT)
15,000 : ¥0.43283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-118V18.5V20V3.5A (8/20µs)21WYesHDMI, USB0.2pF @ 1MHz-55°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WLL-2-2
WLL-2-1
ESD129B1W01005E6327XTSA1
TVS DIODE 18VWM 28VC P/WLL-2-2
Infineon Technologies
32,729
In Stock
1 : ¥3.34000
Cut Tape (CT)
15,000 : ¥0.49423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-18V-28V--NoGeneral Purpose0.30pF @ 1MHz-Surface Mount01005 (0402 Metric)SG-WLL-2-2
TSLP-2-1
ESD208B102ELE6327XTMA1
TVS DIODE 3.3VWM 8.1VC TSLP-2-19
Infineon Technologies
137,146
In Stock
1 : ¥3.42000
Cut Tape (CT)
15,000 : ¥0.50921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-13.3V (Max)3.65V8.1V4A (8/20µs)30WNoGeneral Purpose6pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-19
TSSLP2-4
ESD113B102ELSE6327XTSA1
TVS DIODE 3.6VWM 8VC TSSLP-2-4
Infineon Technologies
66,251
In Stock
1 : ¥3.83000
Cut Tape (CT)
15,000 : ¥0.72688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-13.6V (Max)-8V3A (8/20µs)-NoHDMI0.22pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)PG-TSSLP-2-4
TSLP-2-1
ESD105B102ELE6327XTMA1
TVS DIODE 5.5VWM 14VC TSLP-2-20
Infineon Technologies
57,265
In Stock
1 : ¥4.48000
Cut Tape (CT)
15,000 : ¥0.86182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-15.5V (Max)6.1V14V5A (8/20µs)70WNoEthernet, HDMI0.3pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)PG-TSLP-2-20
Showing
1 - 25
of 133

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.