JFETs

Results: 326
Series
-*
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
FET Type
2 N-Channel (Dual)N-ChannelP-Channel
Voltage - Breakdown (V(BR)GSS)
15 V20 V25 V30 V35 V40 V50 V
Drain to Source Voltage (Vdss)
15 V25 V30 V40 V
Current - Drain (Idss) @ Vds (Vgs=0)
30 µA @ 10 V50 µA @ 10 V50 µA @ 20 V60 µA @ 10 V80 µA @ 10 V100 µA @ 2 V100 µA @ 5 V140 µA @ 2 V140 µA @ 5 V150 µA @ 5 V200 µA @ 10 V200 µA @ 20 V
Current Drain (Id) - Max
1 mA10 mA20 mA50 mA
Voltage - Cutoff (VGS off) @ Id
100 mV @ 1 µA180 mV @ 1 µA200 mV @ 1 µA200 mV @ 100 µA300 mV @ 10 nA300 mV @ 1 µA300 mV @ 100 µA400 mV @ 100 nA500 mV @ 1 nA500 mV @ 10 nA500 mV @ 1 µA600 mV @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
0.7pF @ 10V1.7pF @ 10V3pF @ 10V3.1pF @ 2V3.5pF @ 2V3.5pF @ 5V4pF @ 10V4.1pF @ 5V4.9pF @ 5V5pF @ 10V5pF @ 10V (VGS)5pF @ 15V
Resistance - RDS(On)
3 Ohms5 Ohms6 Ohms8 Ohms10 Ohms12 Ohms18 Ohms25 Ohms30 Ohms40 Ohms50 Ohms60 Ohms
Power - Max
30 mW100 mW125 mW150 mW200 mW225 mW250 mW300 mW310 mW350 mW400 mW460 mW625 mW700 mW
Operating Temperature
-65°C ~ 135°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)125°C (TJ)135°C (TJ)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
3-SMD, Flat Leads3-XFDFN5-SMD, Flat LeadsSC-70, SOT-323SC-72SC-74, SOT-457SC-75, SOT-416SOT-1123SOT-23-6 Thin, TSOT-23-6SOT-623FTO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)TO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-226-3, TO-92-3 Long Body
Supplier Device Package
3-CP3-CPH3-MCPH3-SPA3-USFP3-VTFP5-MCPH6-CPHECSP1006-3SC-59-3/CP3SC-88AFL/MCPH5SMCP
Stocking Options
Environmental Options
Media
Marketplace Product
326Results
Applied FiltersRemove All

Showing
of 326
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBF4393LT1G
JFET N-CH 30V SOT23-3
onsemi
15,153
In Stock
1 : ¥3.50000
Cut Tape (CT)
3,000 : ¥0.76367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
5 mA @ 15 V
-
500 mV @ 10 nA
14pF @ 15V
100 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
MMBFJ112
JFET N-CH 35V SOT23-3
onsemi
65,121
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥0.79338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
5 mA @ 15 V
-
1 V @ 1 µA
-
50 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
MMBF4392LT1G
JFET N-CH 30V SOT23-3
onsemi
34,841
In Stock
1 : ¥3.99000
Cut Tape (CT)
3,000 : ¥0.88927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
25 mA @ 15 V
-
2 V @ 10 nA
14pF @ 15V
60 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
3 XFDFN
TF412ST5G
JFET N-CH 30V 10MA SOT883
onsemi
8,692
In Stock
1 : ¥4.07000
Cut Tape (CT)
8,000 : ¥0.78490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
1.2 mA @ 10 V
10 mA
180 mV @ 1 µA
4pF @ 10V
-
100 mW
150°C (TJ)
-
-
Surface Mount
3-XFDFN
SOT-883 (XDFN3) (1x0.6)
SOT 23-3
MMBFJ175LT1G
JFET P-CH 30V SOT23-3
onsemi
59,687
In Stock
1 : ¥4.15000
Cut Tape (CT)
3,000 : ¥0.91678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
7 mA @ 15 V
-
3 V @ 10 nA
11pF @ 10V (VGS)
125 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
MMBFJ201
JFET N-CH 40V SOT23-3
onsemi
52,501
In Stock
21,000
Factory
1 : ¥4.23000
Cut Tape (CT)
3,000 : ¥0.94904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
200 µA @ 20 V
-
300 mV @ 10 nA
-
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
MMBFJ111
JFET N-CH 35V SOT23-3
onsemi
22,330
In Stock
1 : ¥4.23000
Cut Tape (CT)
3,000 : ¥0.94904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BCV27
MMBF5457
JFET N-CH 25V SOT23-3
onsemi
30,018
In Stock
111,000
Factory
1 : ¥4.72000
Cut Tape (CT)
3,000 : ¥1.07873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
-
1 mA @ 15 V
-
500 mV @ 10 nA
7pF @ 15V
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2SK932-24-TB-E
2SK932-23-TB-E
JFET N-CH 50MA SMCP
onsemi
3,679
In Stock
1 : ¥5.13000
Cut Tape (CT)
3,000 : ¥1.17163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
-
15 V
10 mA @ 5 V
50 mA
200 mV @ 100 µA
-
-
200 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMCP
SOT-23-3
MMBF4117
JFET N-CH 40V SOT23-3
onsemi
17,755
In Stock
1 : ¥5.21000
Cut Tape (CT)
3,000 : ¥1.19247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
30 µA @ 10 V
-
600 mV @ 1 nA
3pF @ 10V
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBD1401ALT1G
MMBFJ270
JFET P-CH 30V SOT23-3
onsemi
18,569
In Stock
1 : ¥5.54000
Cut Tape (CT)
3,000 : ¥1.28440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
2 mA @ 15 V
-
500 mV @ 1 nA
-
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
CPH3910-TL-E
JFET N-CH 25V 50MA 3CPH
onsemi
54,016
In Stock
93,000
Factory
1 : ¥5.62000
Cut Tape (CT)
3,000 : ¥1.29994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
25 V
20 mA @ 5 V
50 mA
1.8 V @ 100 µA
6pF @ 5V
-
400 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CPH
3-CP
2SK3557-7-TB-E
JFET N-CH 5V 3CP
onsemi
8,424
In Stock
1 : ¥5.62000
Cut Tape (CT)
3,000 : ¥1.31071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
15 V
15 V
32 mA @ 5 V
50 mA
1.5 V @ 100 µA
10pF @ 5V
-
200 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
3-CP
MMBD1401ALT1G
MMBFJ176
JFET P-CH 30V SOT23-3
onsemi
33,952
In Stock
6,000
Factory
1 : ¥5.86000
Cut Tape (CT)
3,000 : ¥1.36788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
30 V
-
2 mA @ 15 V
-
1 V @ 10 nA
-
250 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
SMMBF4393LT1G
JFET N-CH 30V SOT23-3
onsemi
30,236
In Stock
1 : ¥6.76000
Cut Tape (CT)
3,000 : ¥1.61132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
30 mA @ 15 V
-
3 V @ 10 nA
14pF @ 15V (VGS)
100 Ohms
225 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
NSVJ3557SA3T1G
JFET N-CH 15V 50MA SC59-3/CP3
onsemi
22,791
In Stock
1 : ¥6.76000
Cut Tape (CT)
3,000 : ¥1.62727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
15 V
15 V
10 mA @ 5 V
50 mA
300 mV @ 100 µA
10pF @ 5V
-
200 mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SC-59-3/CP3
SOT-23-3
MMBFJ202
JFET N-CH 40V SOT23-3
onsemi
10,282
In Stock
6,000
Factory
1 : ¥3.50000
Cut Tape (CT)
3,000 : ¥0.77083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
900 µA @ 20 V
-
800 mV @ 10 nA
-
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BSR58
JFET N-CH 40V SOT23-3
onsemi
7,892
In Stock
3,000
Factory
1 : ¥3.50000
Cut Tape (CT)
3,000 : ¥0.76248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
8 mA @ 15 V
-
800 mV @ 0.5 nA
-
60 Ohms
250 mW
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92-3 Formed Leads
J111-D74Z
JFET N-CH 35V TO92-3
onsemi
70,473
In Stock
12,000
Factory
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥0.84645
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
SOT-23-3
MMBFJ113
JFET N-CH 35V SOT23-3
onsemi
9,682
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥0.79574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
35 V
-
2 mA @ 15 V
-
500 mV @ 1 µA
-
100 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
J111
JFET N-CH 35V TO92-3
onsemi
6,509
In Stock
30,000
Factory
1 : ¥3.66000
Bulk
-
Bulk
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT 23-3
MMBFU310LT1G
JFET N-CH 25V SOT23-3
onsemi
34,294
In Stock
1 : ¥3.99000
Cut Tape (CT)
3,000 : ¥0.88927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
25 V
24 mA @ 10 V
-
2.5 V @ 1 nA
5pF @ 10V (VGS)
-
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBF4393LT3G
JFET N-CH 30V SOT23-3
onsemi
19,763
In Stock
1 : ¥3.99000
Cut Tape (CT)
10,000 : ¥0.75706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
5 mA @ 15 V
-
500 mV @ 10 nA
14pF @ 15V
100 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBF4391LT1G
JFET N-CH 30V SOT23-3
onsemi
10,147
In Stock
1 : ¥3.99000
Cut Tape (CT)
3,000 : ¥0.88927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
30 V
30 V
50 mA @ 15 V
-
4 V @ 10 nA
14pF @ 15V
30 Ohms
225 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBF5103
JFET N-CH 40V SOT23-3
onsemi
12,844
In Stock
1 : ¥4.07000
Cut Tape (CT)
3,000 : ¥0.90313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
40 V
-
10 mA @ 15 V
-
1.2 V @ 1 nA
16pF @ 15V
-
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 326

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.