JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 40 V | 50 µA @ 10 V | 1 mA | 1.3 V @ 1 µA | 1pF @ 10V | - | 125 mW | 125°C (TJ) | Surface Mount | SC-89, SOT-490 | SSMini3-F2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 20 V | 107 µA @ 2 V | 2 mA | - | - | - | 100 mW | -20°C ~ 80°C (TA) | Surface Mount | SOT-723 | SSSMini3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 20 V | 107 µA @ 2 V | 2 mA | - | - | - | 100 mW | -20°C ~ 80°C (TA) | Surface Mount | SOT-723 | SSSMini3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 20 V | 107 µA @ 2 V | 2 mA | - | - | - | 100 mW | -20°C ~ 80°C (TA) | Surface Mount | SOT-723 | SSSMini3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | - | 600 µA @ 10 V | 20 mA | 1.5 V @ 10 µA | 12pF @ 10V | 300 Ohms | 150 mW | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | - | 600 µA @ 10 V | 20 mA | 1.5 V @ 10 µA | 12pF @ 10V | 300 Ohms | 150 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | P-Channel | - | 600 µA @ 10 V | 20 mA | 1.5 V @ 10 µA | 10pF @ 10V | 300 Ohms | 300 mW | 150°C (TJ) | Through Hole | 3-SSIP | NS-A1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 30 V | 500 µA @ 10 V | 20 mA | 100 mV @ 10 µA | 14pF @ 10V | - | 150 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 30 V | 500 µA @ 10 V | 20 mA | 100 mV @ 10 µA | 14pF @ 10V | - | 150 mW | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 55 V | 1 mA @ 10 V | 30 mA | 5 V @ 10 µA | 6.5pF @ 10V | - | 150 mW | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | - | 600 µA @ 10 V | 20 mA | 1.5 V @ 10 µA | 7pF @ 10V | 300 Ohms | 150 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 55 V | 1 mA @ 10 V | 30 mA | 5 V @ 10 µA | 6.5pF @ 10V | - | 125 mW | 125°C (TJ) | Surface Mount | SC-89, SOT-490 | SSMini3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | - | 1.4 µA @ 10 V | 10 mA | 3.5 V @ 1 µA | 5pF @ 10V | - | 200 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 20 V | 107 µA @ 2 V | 2 mA | - | - | - | 100 mW | -20°C ~ 80°C (TA) | Surface Mount | SOT-723 | SSSMini3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 20 V | 107 µA @ 2 V | 2 mA | - | - | - | 100 mW | -20°C ~ 80°C (TA) | Surface Mount | SOT-723 | SSSMini3-F2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 20 V | 107 µA @ 2 V | 2 mA | - | - | - | 100 mW | -20°C ~ 80°C (TA) | Surface Mount | SOT-723 | SSSMini3-F2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 20 V | 107 µA @ 2 V | 2 mA | - | - | - | 100 mW | -20°C ~ 80°C (TA) | Surface Mount | SOT-723 | SSSMini3-F2 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | 55 V | 2 mA @ 10 V | 30 mA | 5 V @ 10 µA | 6pF @ 10V | - | 150 mW | 150°C (TJ) | Surface Mount | SC-85 | SMini3-F2-B | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | 55 V | 1 mA @ 10 V | 30 mA | 5 V @ 10 µA | 6pF @ 10V | - | 150 mW | 150°C (TJ) | Surface Mount | SC-85 | SMini3-F2-B | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | 55 V | 1 mA @ 10 V | 30 mA | 5 V @ 10 µA | 6pF @ 10V | - | 125 mW | 150°C (TJ) | Surface Mount | SC-89, SOT-490 | SSMini3-F3-B |