JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236 (SOT-23) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 25 mA @ 20 V | 2 V @ 1 nA | 14pF @ 20V | 60 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 30 µA @ 10 V | 600 mV @ 1 nA | 3pF @ 10V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 30 µA @ 10 V | 600 mV @ 1 nA | 3pF @ 10V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 30 µA @ 10 V | 600 mV @ 1 nA | 3pF @ 10V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 80 µA @ 10 V | 1 V @ 1 nA | 3pF @ 10V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 80 µA @ 10 V | 1 V @ 1 nA | 3pF @ 10V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 80 µA @ 10 V | 1 V @ 1 nA | 3pF @ 10V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 200 µA @ 10 V | 2 V @ 1 nA | 3pF @ 10V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 50 V | 200 µA @ 15 V | 300 mV @ 100 nA | 7pF @ 15V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 50 V | 200 µA @ 15 V | 300 mV @ 100 nA | 7pF @ 15V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 50 V | 200 µA @ 15 V | 300 mV @ 100 nA | 7pF @ 15V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 50 V | 500 µA @ 15 V | 600 mV @ 100 nA | 7pF @ 15V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 50 V | 500 µA @ 15 V | 600 mV @ 100 nA | 7pF @ 15V | - | 300 mW | -55°C ~ 175°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 50 mA @ 20 V | 4 V @ 1 nA | 14pF @ 20V | 30 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 50 mA @ 20 V | 4 V @ 1 nA | 14pF @ 20V | 30 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 50 mA @ 20 V | 4 V @ 1 nA | 14pF @ 20V | 30 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 25 mA @ 20 V | 2 V @ 1 nA | 14pF @ 20V | 60 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 25 mA @ 20 V | 2 V @ 1 nA | 14pF @ 20V | 60 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 5 mA @ 20 V | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 5 mA @ 20 V | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 40 V | 5 mA @ 20 V | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 1.8 W | -65°C ~ 200°C (TJ) | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 30 V | 5 mA @ 15 V | 3 V @ 1 nA | 4pF @ 15V | - | 300 mW | -50°C ~ 150°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 35 V | 5 mA @ 15 V | 2.5 V @ 1 nA | 4pF @ 15V | - | 300 mW | -50°C ~ 150°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | 35 V | 5 mA @ 15 V | 2.5 V @ 1 nA | 4pF @ 15V | - | 300 mW | -50°C ~ 150°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-206AF (TO-72) |