JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 22 V | 12 mA @ 5 V | 50 mA | 0 V @ 10 µA | 9pF @ 5V | 150 mW | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 22 V | 12 mA @ 5 V | 50 mA | 0 V @ 10 µA | 9pF @ 5V | 150 mW | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 22 V | 12 mA @ 5 V | 50 mA | 0 V @ 10 µA | 9pF @ 5V | 150 mW | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 22 V | 12 mA @ 5 V | 50 mA | 0 V @ 10 µA | 9pF @ 5V | 150 mW | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK |