JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | N-Channel | 40 V | 40 V | 20 mA @ 15 V | - | 10 V @ 1 µA | 6pF @ 10V (VGS) | 30 Ohms | 400 mW | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 25 V | 25 V | 12 mA @ 10 V | - | 1 V @ 1 µA | 5pF @ 10V | 50 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | 30 V | 30 V | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 8pF @ 10V (VGS) | 300 Ohms | 300 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 25 V | 25 V | 80 mA @ 15 V | - | 10 V @ 1 µA | 30pF @ 10V (VGS) | 8 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 25 V | 25 V | 40 mA @ 15 V | - | 6 V @ 1 µA | 30pF @ 10V (VGS) | 12 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 25 V | 25 V | 10 mA @ 15 V | - | 4 V @ 1 µA | 30pF @ 10V (VGS) | 18 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | 30 V | 30 V | 20 mA @ 15 V | - | 5 V @ 10 nA | 8pF @ 10V (VGS) | 85 Ohms | 300 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | 30 V | 30 V | 2 mA @ 15 V | - | 1 V @ 10 nA | 8pF @ 10V (VGS) | 250 Ohms | 300 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 25 V | 25 V | 24 mA @ 10 V | - | 2 V @ 1 µA | 5pF @ 10V | 50 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 N-Channel (Dual) | 25 V | 25 V | 24 mA @ 10 V | - | 2 V @ 1 µA | 5pF @ 10V | 50 Ohms | 190 mW | 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 40 V | 40 V | 50 mA @ 15 V | 20 mA | 4 V @ 0.5 nA | - | 25 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 40 V | 40 V | 20 mA @ 15 V | - | 5 V @ 0.5 nA | - | 40 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 40 V | 40 V | 8 mA @ 15 V | - | 800 mV @ 0.5 nA | - | 60 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | N-Channel | 25 V | 25 V | 80 mA @ 15 V | - | 2 V @ 1 µA | 30pF @ 10V (VGS) | 12 Ohms | 400 mW | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | N-Channel | 40 V | 40 V | 5 mA @ 15 V | - | 1 V @ 1 µA | 6pF @ 10V (VGS) | 50 Ohms | 400 mW | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | N-Channel | 40 V | 40 V | 2 mA @ 15 V | - | 500 mV @ 1 µA | 6pF @ 10V (VGS) | 100 Ohms | 400 mW | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 40 V | 40 V | 50 mA @ 20 V | - | 4 V @ 1 nA | 14pF @ 20V | 30 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 40 V | 40 V | 25 mA @ 20 V | - | 2 V @ 1 nA | 14pF @ 20V | - | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 40 V | 40 V | 5 mA @ 20 V | - | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 40 V | 40 V | 20 mA @ 15 V | - | 10 V @ 1 µA | 6pF @ 10V (VGS) | 30 Ohms | 300 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 40 V | 40 V | 5 mA @ 15 V | - | 5 V @ 1 µA | 6pF @ 10V (VGS) | 50 Ohms | 300 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | 40 V | 40 V | 2 mA @ 15 V | - | 3 V @ 1 µA | 6pF @ 10V (VGS) | 100 Ohms | 300 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | 30 V | 30 V | 7 mA @ 15 V | - | 3 V @ 10 nA | 8pF @ 10V (VGS) | 125 Ohms | 300 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | 25 V | 25 V | 12 mA @ 10 V | - | 1 V @ 1 µA | 5pF @ 10V | 50 Ohms | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | - | 25 V | 4 mA @ 10 V | 10 mA | 5 V @ 0.5 nA | 4pF @ 10V | - | 250 mW | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) |