JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | 1200 V | 1200 V | 1.5 µA @ 1200 V | 26 A | 1550pF @ 19.5V (VGS) | 100 mOhms | 190 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | 1200 V | 1200 V | 3.3 µA @ 1200 V | 35 A | 2000pF @ 19.5V (VGS) | 70 mOhms | 238 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 |