IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,409 In Stock | 1 : ¥294.14000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
322 In Stock | 1 : ¥368.61000 Tube | Tube | Active | Trench Field Stop | Single | 1200 V | 281 A | 1087 W | 2.05V @ 15V, 100A | 100 µA | 9.35 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
113 In Stock | 1 : ¥907.45000 Tray | - | Tray | Active | Trench Field Stop | Single | 1200 V | 400 A | 2400 W | 2.1V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
21 In Stock | 1 : ¥975.74000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 600 V | 260 A | 680 W | 1.9V @ 15V, 200A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
39 In Stock | 1 : ¥1,102.33000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 460 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
31 In Stock | 1 : ¥1,102.33000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 450 A | 1600 W | 2.15V @ 15V, 300A | 5 mA | 19 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
56 In Stock | 1 : ¥1,347.20000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 600 V | 500 A | 1250 W | 1.9V @ 15V, 400A | 5 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
42 In Stock | 1 : ¥1,368.25000 Tray | - | Tray | Active | NPT | Single | 1200 V | 105 A | 355 W | 2.2V @ 15V, 75A | 5 mA | 5.3 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | ||
28 In Stock | 1 : ¥1,396.95000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 520 A | 2400 W | 2.15V @ 15V, 450A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
30 In Stock | 1 : ¥1,399.39000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 1200 A | 3350 W | 2.3V @ 15V, 600A | 1 mA | 49 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
48 In Stock | 1 : ¥1,414.67000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 200 A | 600 W | 1.95V @ 15V, 200A | 1 mA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
124 In Stock | 1 : ¥1,717.40000 Tray | Tray | Active | Trench Field Stop | Single | 1200 V | 900 A | 4300 W | 2.1V @ 15V, 900A | 5 mA | 56 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
38 In Stock | 1 : ¥1,803.77000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 580 A | 2000 W | 2.15V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
30 In Stock | 1 : ¥2,876.42000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 705 V | 500 A | 1250 W | 1.7V @ 15V, 400A | 100 µA | 28 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-HYBRID1-1 | |||
436 In Stock | 1 : ¥81.54000 Tube | Tube | Active | - | Three Phase Inverter | 600 V | - | 15 W | 1.62V @ 15V, 2A | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Through Hole | - | 23-DIP | |||
489 In Stock | 1 : ¥81.95000 Cut Tape (CT) 500 : ¥53.37306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Three Phase Inverter | 600 V | - | 15 W | 1.62V @ 15V, 2A | - | - | Standard | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 23-PowerSMD Module, Gull Wing | 23-SOP | |||
177 In Stock | 1 : ¥293.49000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 124 A | 379 W | 2.1V @ 15V, 75A | 200 µA | 4.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
643 In Stock | 1 : ¥305.84000 Tube | - | Tube | Active | NPT | Single | 1200 V | 150 A | 660 W | 2.7V @ 15V, 75A | 4 mA | 5.5 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
44 In Stock | 1 : ¥478.12000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 39 A | 175 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
34 In Stock | 1 : ¥493.97000 Tube | - | Tube | Active | Trench Field Stop | Half Bridge | 1200 V | 75 A | 305 W | 2.65V @ 15V, 40A | 50 µA | 3.2 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Through Hole | 12-MTP Module | 12-MTP | ||
189 In Stock | 1 : ¥937.94000 Tube | - | Tube | Active | Trench Field Stop | Dual, Common Source | 700 V | 400 A | 1500 W | 2.3V @ 15V, 400A | 100 µA | 18000 pF @ 25 V | Standard | No | -40°C ~ 175°C (TJ) | Chassis Mount | Module | PG-MDIP-14-1 | ||
32 In Stock | 1 : ¥1,049.40000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 25 A | 210 W | 2.25V @ 15V, 35A | 1 mA | 2 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONO2-8 | |||
9 In Stock | 1 : ¥1,080.13000 Tray | - | Tray | Active | - | Single | 1200 V | - | 1040 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
35 In Stock | 1 : ¥1,483.94000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1700 V | 310 A | 1250 W | 2.45V @ 15V, 200A | 3 mA | 18 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
50 In Stock | 1 : ¥1,498.98000 Tray | - | Tray | Active | NPT | Three Phase Inverter | 1200 V | 200 A | 700 W | 2.15V @ 15V, 150A | 5 mA | 10.5 nF @ 25 V | Standard | Yes | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module |