RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 22dB | 5 V | 25mA | 1.6dB | - | - | 8 V | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | 800MHz | 24dB | 5 V | 25mA | 1.3dB | 14 mA | - | 8 V | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | 800MHz | 24dB | 5 V | 25mA | 1.3dB | 14 mA | - | 8 V | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 19dB | 5 V | 25mA | 1.6dB | - | - | 8 V | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 22dB | 9 V | 25mA | 1.4dB | - | - | 12 V | - | - | Surface Mount | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | 50 : ¥425.91180 Tray | - | Tray | Obsolete | LDMOS | - | 2.14GHz | 16dB | 28 V | 10µA | - | 550 mA | 12W | 65 V | - | - | Surface Mount | H-36265-2 | H-36265-2 | ||
0 In Stock | 50 : ¥641.10940 Tray | - | Tray | Obsolete | LDMOS | - | 1.88GHz | 16.5dB | 28 V | 1µA | - | 750 mA | 100W | 65 V | - | - | Surface Mount | 2-Flatpack, Fin Leads | H-36248-2 | ||
0 In Stock | 50 : ¥641.10940 Tray | - | Tray | Obsolete | LDMOS | - | 1.96GHz | 17dB | 30 V | 10µA | - | 900 mA | 44dBm | 65 V | - | - | Surface Mount | 2-Flatpack, Fin Leads | H-36248-2 | ||
0 In Stock | 35 : ¥1,053.84029 Tray | Tray | Obsolete | LDMOS | - | 1.5GHz | 16.5dB | 28 V | 1µA | - | 1.5 A | 150W | 65 V | - | - | Surface Mount | 2-Flatpack, Fin Leads | H-30260-2 | |||
0 In Stock | 35 : ¥1,136.90057 Tray | - | Tray | Obsolete | LDMOS | - | 1.96GHz | 16dB | 30 V | 10µA | - | 1.6 A | 50W | 65 V | - | - | Chassis Mount | H-36260-2 | H-36260-2 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | N-Channel | 45MHz | 28dB | 8 V | 30mA | 2.8dB | 10 mA | - | 12 V | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | MOSFET (Metal Oxide) | N-Channel | 800MHz | 22dB | 5 V | 25mA | 1.6dB | - | - | 8 V | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 22dB | 5 V | 25mA | 1.6dB | - | - | 8 V | - | - | Surface Mount | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 22dB | 9 V | 25mA | 1.4dB | - | - | 12 V | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.5dB | 10 mA | - | 8 V | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.5dB | 10 mA | - | 8 V | - | - | Surface Mount | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.5dB | 10 mA | - | 8 V | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.6dB | 15 mA | - | 8 V | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.6dB | 15 mA | - | 8 V | - | - | Surface Mount | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 23dB | 5 V | 40mA | 1.6dB | 15 mA | - | 8 V | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 800MHz | 24dB | 3 V | 25mA | 1.3dB | 10 mA | - | 8 V | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 45MHz | 28dB | 8 V | 30mA | 2.8dB | 10 mA | - | 12 V | - | - | Surface Mount | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 45MHz | 27dB | 10 V | 30mA | 2.1dB | 10 mA | - | 20 V | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | 800MHz | 25dB | 5 V | 25mA, 20mA | 1.8dB | 14 mA | - | 8 V | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | 800MHz | 24dB | 5 V | 25mA | 1.3dB | 14 mA | - | 8 V | - | - | Surface Mount | 6-VSSOP, SC-88, SOT-363 | PG-SOT363-PO |