FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,212 In Stock | 1 : ¥3.09000 Cut Tape (CT) 8,000 : ¥0.66096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
24,843 In Stock | 1 : ¥4.72000 Cut Tape (CT) 3,000 : ¥1.77845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 1.5A | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2nC @ 4.5V | 80pF @ 10V | 1W | 150°C (TJ) | - | - | Surface Mount | 6-SMD, Flat Leads | TUMT6 | ||
23,066 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥1.63496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V, 20V | 1.5A | 230mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 1.6nC @ 4.5V | 80pF @ 10V | 1.25W | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
5,892 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥1.84863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 1.5A | 180mOhm @ 1.5A, 4.5V | 1V @ 1mA | 2.5nC @ 4.5V | 110pF @ 10V | 1W | 150°C (TJ) | - | - | Surface Mount | 6-SMD, Flat Leads | TUMT6 | ||
19,963 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥3.17174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 6.5A (Ta) | 32mOhm @ 6.5A, 10V | 2.5V @ 1mA | 7.6nC @ 10V | 460pF @ 30V | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
26 In Stock | 1 : ¥6,019.92000 Tray | - | Tray | Active | Silicon Carbide (SiC) | 2 N-Channel (Half Bridge) | - | 1200V (1.2kV) | 300A (Tc) | - | 4V @ 68mA | - | 35000pF @ 10V | 1875W | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | Module | ||
859,391 In Stock | 1 : ¥2.11000 Cut Tape (CT) 3,000 : ¥0.46492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.2V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | 25pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
383,023 In Stock | 1 : ¥2.11000 Cut Tape (CT) 3,000 : ¥0.47525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 0.9V Drive | 50V | 200mA | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | 26pF @ 10V | 120mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
126,231 In Stock | 1 : ¥2.85000 Cut Tape (CT) 3,000 : ¥0.77099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 2.5V Drive | 60V | 250mA | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | 15pF @ 25V | 150mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 | ||
37,819 In Stock | 1 : ¥2.85000 Cut Tape (CT) 8,000 : ¥0.73897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 2.5V Drive | 60V | 250mA | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | 15pF @ 25V | 120mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
10,710 In Stock | 1 : ¥3.41000 Cut Tape (CT) 8,000 : ¥1.09203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 200mA | 1.2Ohm @ 200mA, 4.5V | 1V @ 100µA | 1.4nC @ 4.5V | 115pF @ 10V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
3,000 In Stock | 1 : ¥3.41000 Cut Tape (CT) 3,000 : ¥1.15053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 200mA | 2.4Ohm @ 200mA, 10V | 2.5V @ 1mA | 4.4nC @ 10V | 15pF @ 10V | 300mW | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SMT6 | ||
96,262 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.73766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V, 20V | 1.5A, 1A | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2nC @ 4.5V | 80pF @ 10V | 1W | 150°C (TJ) | - | - | Surface Mount | 6-SMD, Flat Leads | TUMT6 | ||
10,144 In Stock | 1 : ¥3.74000 Cut Tape (CT) 8,000 : ¥1.18399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 100mA | 8Ohm @ 10mA, 4V | 1.5V @ 100µA | - | 13pF @ 5V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
11,587 In Stock | 1 : ¥3.90000 Cut Tape (CT) 8,000 : ¥1.00992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 300mA | 1Ohm @ 300mA, 4V | 1V @ 1mA | - | 25pF @ 10V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
26,360 In Stock | 1 : ¥4.06000 Cut Tape (CT) 8,000 : ¥1.28744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 250mA | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | 15pF @ 25V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
114,637 In Stock | 1 : ¥4.15000 Cut Tape (CT) 8,000 : ¥1.32193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 200mA | 1Ohm @ 200mA, 4V | 1V @ 1mA | - | 25pF @ 10V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
17,543 In Stock | 1 : ¥4.23000 Cut Tape (CT) 8,000 : ¥1.09613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 200mA | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | 25pF @ 10V | 150mW | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
159,783 In Stock | 1 : ¥4.63000 Cut Tape (CT) 3,000 : ¥1.75503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | Logic Level Gate | 30V | 2A | 100mOhm @ 2A, 4.5V | 1.5V @ 1mA | 3.9nC @ 4.5V | 175pF @ 10V | 1.25W | 150°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSMT5 | ||
13,889 In Stock | 1 : ¥4.72000 Cut Tape (CT) 3,000 : ¥1.77845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 2.5V Drive | 30V | 1A (Ta) | 238mOhm @ 1A, 4.5V | 1.5V @ 1mA | 2.4nC @ 4.5V | 77pF @ 10V | 900mW (Tc) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
9,530 In Stock | 1 : ¥4.72000 Cut Tape (CT) 3,000 : ¥1.77845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V, 20V | 1.5A | 230mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 1.6nC @ 4.5V | 80pF @ 10V | 1.25W | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
7,075 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥1.84863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 45V | 1A | - | 1.5V @ 1mA | - | - | 1.25W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
4,393 In Stock | 1 : ¥4.88000 Cut Tape (CT) 3,000 : ¥1.86034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 12V | 2A | 105mOhm @ 2A, 4.5V | 1V @ 1mA | 6.5nC @ 4.5V | 770pF @ 6V | 600mW | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
5,850 In Stock | 1 : ¥4.96000 Cut Tape (CT) 3,000 : ¥1.87204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 1.5A | 215mOhm @ 1.5A, 4.5V | 2V @ 1mA | 3nC @ 4.5V | 270pF @ 10V | 1.25W | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
32,709 In Stock This product has a maximum purchase limit | 1 : ¥5.12000 Cut Tape (CT) 3,000 : ¥1.71972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 4A (Ta) | 46mOhm @ 4A, 10V, 70mOhm @ 4A, 10V | 2.5V @ 1mA | 4.3nC @ 10V, 6.7nC @ 10V | 180pF @ 15V, 305pF @ 15V | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-PowerUDFN | HUML2020L8 |