FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 2,500 : ¥5.89695 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 5A (Ta) | 56mOhm @ 2.5A, 10V | - | 13.4nC @ 10V | 640pF @ 10V | 1.12W | 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
4,310 In Stock | 1 : ¥16.50000 Cut Tape (CT) 2,500 : ¥7.44762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 16A (Tc) | 39mOhm @ 8A, 10V | 2.5V @ 250µA | 17nC @ 10V | 750pF @ 25V | 1W (Ta), 25W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | 8-PowerLDFN | 8-HSON (5x5.4) | ||
4,940 In Stock | 1 : ¥17.48000 Cut Tape (CT) 2,500 : ¥7.86258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 30A (Ta) | 20mOhm @ 15A, 10V | 2.5V @ 250µA | 24nC @ 10V | 1500pF @ 25V | 1W (Ta), 44W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | 8-PowerLDFN | 8-HSON (5x5.4) | ||
2,500 In Stock | 1 : ¥17.48000 Cut Tape (CT) 2,500 : ¥7.86258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 30A (Tc) | 21mOhm @ 15A, 10V | 4V @ 250µA | 30nC @ 10V | 1500pF @ 25V | 1W (Ta), 44W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | 8-PowerLDFN | 8-HSON (5x5.4) | ||
2,500 In Stock | 1 : ¥17.48000 Cut Tape (CT) 2,500 : ¥7.86258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 30A (Tc) | 10.1mOhm @ 15A, 10V | 4V @ 250µA | 29nC @ 10V | 1500pF @ 25V | 1W (Ta), 44W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | 8-PowerLDFN | 8-HSON (5x5.4) | ||
4,990 In Stock | 1 : ¥22.11000 Cut Tape (CT) 2,500 : ¥9.95926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 30A (Tc) | 8mOhm @ 15A, 10V | 4V @ 250µA | 41nC @ 10V | 2400pF @ 25V | 1W (Ta), 59W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | 8-PowerLDFN | 8-HSON (5x5.4) | ||
4,955 In Stock | 1 : ¥22.27000 Cut Tape (CT) 2,500 : ¥10.03570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 30A (Tc) | 14mOhm @ 15A, 10V | 2.5V @ 250µA | 38nC @ 10V | 2250pF @ 25V | 1W (Ta), 59W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | 8-PowerLDFN | 8-HSON (5x5.4) | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 350mA | 570mOhm @ 300mA, 4.5V | - | - | 28pF @ 10V | 200mW | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 5A | 58mOhm @ 3A, 10V | 2.2V @ 1mA | - | 520pF @ 10V | 3W | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 11A | 16mOhm @ 5.5A, 10V | 2.5V @ 1mA | 22nC @ 10V | 1400pF @ 10V | 3W | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6A, 5A | 27mOhm @ 3A, 10V | 2.5V @ 1mA | 14nC @ 10V | 748pF @ 10V | 2W | - | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-PSOP | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 350mA, 250mA | 570mOhm @ 300mA, 4.5V | - | - | 28pF @ 10V | 200mW | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 6A | 23mOhm @ 3A, 4.5V | 1.5V @ 1mA | 9nC @ 4V | 705pF @ 10V | 2W | - | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 2.2A | 69mOhm @ 1A, 4.5V | 1.5V @ 1mA | 2.3nC @ 4V | 160pF @ 10V | 1.15W | - | - | - | Surface Mount | SC-95-6 | SC-95-6, Mini Mold Thin | ||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 50V | 100mA | 20Ohm @ 10mA, 4V | - | - | 6pF @ 3V | 200mW | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-SuperMiniMold | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 4.5A | 57mOhm @ 2.3A, 4.5V | 2.5V @ 1mA | 20nC @ 10V | 870pF @ 10V | 2W | - | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-PSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 3.8A | 67mOhm @ 2A, 10V | 2.5V @ 1mA | 12nC @ 10V | 580pF @ 10V | 1.7W | - | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate, 2.5V Drive | - | - | - | - | - | - | 1.75W | 150°C (TJ) | - | - | Surface Mount | 6-XFLGA | 6-EFLIP-LGA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 1.8V Drive | 20V | 3A | 79mOhm @ 1.5A, 4.5V | - | 5.1nC @ 4.5V | 473pF @ 10V | 2.3W | 150°C (TJ) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 2.5V Drive | 20V | 4A, 3A | 42mOhm @ 2A, 4.5V | - | 4.5nC @ 10V | 330pF @ 10V | 2.3W | 150°C (TJ) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 2.5V Drive | 20V | 4A | 62mOhm @ 2A, 4.5V | - | 4.5nC @ 10V | 330pF @ 10V | 2.3W | 150°C (TJ) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-HUSON (2x2) | ||
0 In Stock | Active | - | Tube | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | Logic Level Gate, 4V Drive | 30V | 3.5A | 65mOhm @ 2A, 10V | - | 5nC @ 10V | 290pF @ 10V | 2.2W | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate, 2.5V Drive | - | - | - | - | 20nC @ 4V | - | 1.8W | 150°C (TJ) | - | - | Surface Mount | 6-XFLGA | 6-EFLIP-LGA (2.17x1.47) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 7A | 35mOhm @ 3.5A, 10V | - | 29nC @ 10V | 1300pF @ 10V | 2W | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate, 2.5V Drive | - | - | - | - | 22nC @ 4V | - | 1.3W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-XFBGA | 4-EFLIP-LGA (1.62x1.62) |