FET, MOSFET Arrays

Results: 5,177
Manufacturer
Advanced Linear Devices Inc.Alpha & Omega Semiconductor Inc.Analog Devices Inc./Maxim IntegratedCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEMO Inc.EPCGE AerospaceGeneSiC SemiconductorGoford Semiconductor
Series
-*AlphaDFN™AlphaMOSAlphaSGT™CC, CoolSiC™CAB425M12XM3CoolMOS™CoolSiC™CoolSiC™+DeepGATE™, STripFET™ H6
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiCFET (Silicon Carbide)Silicon Carbide (SiC)
Configuration
2 Independent2 N Channel (Dual Buck Chopper)2 N Channel (Phase Leg)2 N and 2 P-Channel (Full Bridge)2 N and 2 P-Channel Matched Pair2 N and 2 P-Channel2 N-Channel (Cascoded)2 N-Channel (Dual) Asymmetrical2 N-Channel (Dual) Common Drain2 N-Channel (Dual) Common Source2 N-Channel (Dual) Matched Pair2 N-Channel (Dual)
FET Feature
-Depletion ModeLogic Level GateLogic Level Gate, 0.9V DriveLogic Level Gate, 1.2V DriveLogic Level Gate, 1.5V DriveLogic Level Gate, 1.8V DriveLogic Level Gate, 2.5V DriveLogic Level Gate, 4.5V DriveLogic Level Gate, 4V DriveLogic Level Gate, 5V DriveSilicon Carbide (SiC)
Drain to Source Voltage (Vdss)
5.5V8V10V10.6V12V12V, 20V14V15V16V20V20V, 12V20V, 8V
Current - Continuous Drain (Id) @ 25°C
12mA, 3mA40mA40mA, 16mA50mA (Ta)80mA100mA (Ta)100mA100mA, 200mA100mA, 5.5A115mA (Ta)115mA (Ta), 130mA (Ta)115mA (Tc)
Rds On (Max) @ Id, Vgs
0.46mOhm @ 160A, 12V0.762mOhm @ 160A, 12V0.765mOhm @ 160A, 12V, 0.580mOhm @ 160A, 12V0.765mOhm @ 160A, 12V, 0.710mOhm @ 160A, 12V0.8mOhm @ 1200A, 10V0.88mOhm @ 160A, 14V, 0.71mOhm @ 160A, 14V0.88mOhm @ 50A, 10V0.95mOhm @ 30A, 10V0.95mOhm @ 8A, 4.5V0.99mOhm @ 80A, 10V, 1.35mOhm @ 80A, 10V1.039mOhm @ 160A, 12V, 762µOhm @ 160A, 12V1.2mOhm @ 800A, 10V
Vgs(th) (Max) @ Id
10mV @ 10µA10mV @ 1µA10mV @ 20µA20mV @ 10µA20mV @ 1µA20mV @ 20µA180mV @ 1µA220mV @ 1µA360mV @ 1µA380mV @ 1µA400mV @ 250µA (Min)420mV @ 1µA
Gate Charge (Qg) (Max) @ Vgs
0.4pC @ 4.5V, 7.3nC @ 4.5V0.45pC @ 4.5V0.16nC @ 5V, 0.044nC @ 5V0.22nC @ 5V, 0.044nC @ 5V0.26nC @ 2.5V0.28nC @ 4.5V0.28nC @ 4.5V, 0.3nC @ 4.5V0.3nC @ 4.5V0.3nC @ 4.5V, 0.28nC @ 4.5V0.304nC @ 4.5V0.31nC @ 4.5V0.32nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
2.5pF @ 5V3pF @ 5V6pF @ 3V6.2pF @ 10V6.6pF @ 10V7pF @ 10V7pF @ 3V7.1pF @ 10V7.4pF @ 10V7.5pF @ 10V8.5pF @ 3V9pF @ 15V
Power - Max
490µW500µW (Ta)10mW20mW120mW125mW (Ta)125mW140mW150mW (Ta)150mW180mW200mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C (Tc)-55°C ~ 150°C-55°C ~ 155°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-55°C ~ 175°C-50°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/597MIL-PRF-19500/599
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-SMD, No Lead4-UFBGA, WLBGA4-UFBGA, WLCSP4-VDFN4-VFDFN Exposed Pad4-XDFN4-XFBGA4-XFBGA, DSBGA4-XFBGA, FCBGA4-XFBGA, WLBGA4-XFBGA, WLCSP4-XFDFN
Supplier Device Package
4-AlphaDFN (0.97x0.97)4-AlphaDFN (1.2x1.2)4-AlphaDFN (1.9x1.3)4-BGA (1x1)4-CSP (0.8x0.8)4-CSP (1.11x1.11)4-CSP (1.1x1.1)4-CSP (1.29x1.29)4-CSP (1.74x1.74)4-Chip LGA (1.59x1.59)4-DFN (1.5x1.5)4-DFN (1.7x1.7)
Stocking Options
Environmental Options
Media
Marketplace Product
5,177Results

Showing
of 5,177
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
UMT6
UM6K34NTCN
MOSFET 2N-CH 50V 0.2A UMT6
Rohm Semiconductor
358,331
In Stock
1 : ¥2.11000
Cut Tape (CT)
3,000 : ¥0.47527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate, 0.9V Drive50V200mA2.2Ohm @ 200mA, 4.5V800mV @ 1mA-26pF @ 10V120mW150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363UMT6
SOT 363
2N7002DW-7-F
MOSFET 2N-CH 60V 0.23A SOT363
Diodes Incorporated
175,935
In Stock
1 : ¥2.76000
Cut Tape (CT)
3,000 : ¥0.50050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-60V230mA7.5Ohm @ 50mA, 5V2V @ 250µA-50pF @ 25V310mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT 363
DMC2004DWK-7
MOSFET N/P-CH 20V SOT363
Diodes Incorporated
258,787
In Stock
135,000
Factory
1 : ¥2.85000
Cut Tape (CT)
3,000 : ¥0.85363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V540mA, 430mA550mOhm @ 540mA, 4.5V1V @ 250µA-150pF @ 16V250mW-65°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SOT-363
Pkg 5880
SI1034CX-T1-GE3
MOSFET 2N-CH 20V 0.61A SC89
Vishay Siliconix
71,822
In Stock
1 : ¥2.85000
Cut Tape (CT)
3,000 : ¥0.77103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V610mA (Ta)396mOhm @ 500mA, 4.5V1V @ 250µA2nC @ 8V43pF @ 10V220mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SC-89 (SOT-563F)
SOT-363
NTJD4001NT1G
MOSFET 2N-CH 30V 0.25A SC88
onsemi
58,957
In Stock
1 : ¥2.93000
Cut Tape (CT)
3,000 : ¥0.78388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-30V250mA1.5Ohm @ 10mA, 4V1.5V @ 100µA1.3nC @ 5V33pF @ 5V272mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-88/SC70-6/SOT-363
SOT363
2N7002PS,115
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
28,469
In Stock
1 : ¥2.93000
Cut Tape (CT)
3,000 : ¥0.52465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V320mA1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8nC @ 4.5V50pF @ 10V420mW150°C (TJ)AutomotiveAEC-Q100Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
360,100
In Stock
1 : ¥3.01000
Cut Tape (CT)
3,000 : ¥0.54020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate, 1.5V Drive20V250mA (Ta)2.2Ohm @ 100mA, 4.5V1V @ 1mA-12pF @ 10V300mW150°C--Surface Mount6-TSSOP, SC-88, SOT-363US6
8 SO
DMP3085LSD-13
MOSFET 2P-CH 30V 3.9A 8SO
Diodes Incorporated
251,507
In Stock
20,000
Factory
1 : ¥3.01000
Cut Tape (CT)
2,500 : ¥0.80957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate30V3.9A70mOhm @ 5.3A, 10V3V @ 250µA11nC @ 10V563pF @ 25V1.1W-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
EMT6_EMT6 PKg
EM6K34T2CR
MOSFET 2N-CH 50V 0.2A EMT6
Rohm Semiconductor
94,912
In Stock
1 : ¥3.09000
Cut Tape (CT)
8,000 : ¥0.66100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate, 0.9V Drive50V200mA2.2Ohm @ 200mA, 4.5V800mV @ 1mA-26pF @ 10V120mW150°C (TJ)--Surface MountSOT-563, SOT-666EMT6
TSOT-26
DMG6601LVT-7
MOSFET N/P-CH 30V 3.8A TSOT26
Diodes Incorporated
56,397
In Stock
1 : ¥3.17000
Cut Tape (CT)
3,000 : ¥0.69521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate30V3.8A, 2.5A55mOhm @ 3.4A, 10V1.5V @ 250µA12.3nC @ 10V422pF @ 15V850mW-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-6TSOT-26
SOT-563-6_463A
NTZD3155CT1G
MOSFET N/P-CH 20V SOT563
onsemi
30,099
In Stock
1 : ¥3.17000
Cut Tape (CT)
4,000 : ¥0.85841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V540mA, 430mA550mOhm @ 540mA, 4.5V1V @ 250µA2.5nC @ 4.5V150pF @ 16V250mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SOT-563
SOT 563
DMG1029SV-7
MOSFET N/P-CH 60V 0.5A SOT563
Diodes Incorporated
441,382
In Stock
1,344,000
Factory
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥0.87770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate60V500mA, 360mA1.7Ohm @ 500mA, 10V2.5V @ 250µA0.3nC @ 4.5V30pF @ 25V, 25pF @ 25V450mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SOT-563
SOT 563
DMC2400UV-7
MOSFET N/P-CH 20V SOT563
Diodes Incorporated
170,454
In Stock
2,676,000
Factory
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥0.58470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate20V1.03A, 700mA480mOhm @ 200mA, 5V900mV @ 250µA0.5nC @ 4.5V37.1pF @ 10V450mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SOT-563
SOT 563
2N7002VC-7
MOSFET 2N-CH 60V 0.28A SOT563
Diodes Incorporated
65,723
In Stock
201,000
Factory
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥0.87770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-60V280mA7.5Ohm @ 50mA, 5V2.5V @ 250µA-50pF @ 25V150mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SOT-563
MCM2301-TP
MCM3400A-TP
MOSFET 2N-CH 30V 5A 6DFN
Micro Commercial Co
51,992
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥0.87640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel-30V5A32mOhm @ 5.8A, 10V1.5V @ 250µA-1155pF @ 15V1.4W-55°C ~ 150°C (TJ)--Surface Mount6-VDFN Exposed PadDFN2020-6L
SC-70-6
SI1926DL-T1-E3
MOSFET 2N-CH 60V 0.37A SC70-6
Vishay Siliconix
28,681
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥1.09002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V370mA1.4Ohm @ 340mA, 10V2.5V @ 250µA1.4nC @ 10V18.5pF @ 30V510mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
U-DFN2020-6
DMN3032LFDB-7
MOSFET 2N-CH 30V 6.2A 6UDFN
Diodes Incorporated
25,936
In Stock
1 : ¥3.25000
Cut Tape (CT)
3,000 : ¥1.10699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-30V6.2A30mOhm @ 5.8A, 10V2V @ 250µA10.6nC @ 10V500pF @ 15V1W-55°C ~ 150°C (TJ)--Surface Mount6-UDFN Exposed PadU-DFN2020-6 (Type B)
448; PPG-SOT363-PO; ; 6
2N7002DWH6327XTSA1
MOSFET 2N-CH 60V 0.3A SOT363
Infineon Technologies
104,817
In Stock
1 : ¥3.33000
Cut Tape (CT)
3,000 : ¥0.60058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V300mA3Ohm @ 500mA, 10V2.5V @ 250µA0.6nC @ 10V20pF @ 25V500mW-55°C ~ 150°C (TJ)--Surface Mount6-VSSOP, SC-88, SOT-363PG-SOT363-PO
68,917
In Stock
1 : ¥3.33000
Cut Tape (CT)
4,000 : ¥0.60376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V100mA4Ohm @ 10mA, 4V1.5V @ 100µA-8.5pF @ 3V150mW150°C (TJ)--Surface MountSOT-563, SOT-666ES6
SOT363
BSS84AKS,115
MOSFET 2P-CH 50V 0.16A 6TSSOP
Nexperia USA Inc.
65,857
In Stock
1 : ¥3.33000
Cut Tape (CT)
3,000 : ¥0.59502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate50V160mA7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35nC @ 5V36pF @ 25V445mW-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT 363
SI1539CDL-T1-GE3
MOSFET N/P-CH 30V 0.7A SC70-6
Vishay Siliconix
1,889
In Stock
1 : ¥3.33000
Cut Tape (CT)
3,000 : ¥0.89954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate30V700mA, 500mA388mOhm @ 600mA, 10V2.5V @ 250µA1.5nC @ 10V28pF @ 15V340mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
SOT363
BSS138PS,115
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
348,978
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥0.61028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V320mA1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8nC @ 4.5V50pF @ 10V420mW150°C (TJ)AutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
2N7002BKS,115
MOSFET 2N-CH 60V 0.3A 6TSSOP
Nexperia USA Inc.
256,880
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥0.62044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V300mA (Ta)1.6Ohm @ 500mA, 10V2.1V @ 250µA0.6nC @ 4.5V50pF @ 10V295mW150°C (TJ)AutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
8-SOIC
AO4629
MOSFET N/P-CH 30V 6A/5.5A 8SOIC
Alpha & Omega Semiconductor Inc.
173,198
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.16270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-Channel, Common DrainLogic Level Gate30V6A, 5.5A30mOhm @ 6A, 10V2.4V @ 250µA6.3nC @ 10V310pF @ 15V2W-55°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SG6858TZ
NDC7002N
MOSFET 2N-CH 50V 0.51A SSOT6
onsemi
106,740
In Stock
1 : ¥3.41000
Cut Tape (CT)
3,000 : ¥1.14333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate50V510mA2Ohm @ 510mA, 10V2.5V @ 250µA1nC @ 10V20pF @ 25V700mW-55°C ~ 150°C (TJ)--Surface MountSOT-23-6 Thin, TSOT-23-6SuperSOT™-6
Showing
of 5,177

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.