Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 500 mA | 50 V | 600mV @ 30mA, 300mA | 10nA (ICBO) | 170 @ 150mA, 10V | 250 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 125 @ 2mA, 5V | 150 mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP | 150 mA | 50 V | 200mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 150 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 100 mA | 65 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 125 @ 2mA, 5V | 150 mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 110 @ 2mA, 5V | 150 mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP | 100 mA | 45 V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 150 mW | 100MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 150 mA | 50 V | 200mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 100 mA | 50 V | 250mV @ 10mA, 100mA | 10nA (ICBO) | 210 @ 2mA, 10V | 250 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 500 mA | 15 V | 250mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 250 mW | 280MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP | 500 mA | 40 V | 350mV @ 50mA, 500mA | 100nA (ICBO) | 150 @ 100mA, 2V | 250 mW | 300MHz | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 1 A | 40 V | 440mV @ 200mA, 2A | 100nA | 300 @ 500mA, 5V | 500 mW | 150MHz | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 300 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN + Zener | 100 mA | 45 V | - | 100nA (ICBO) | 160 @ 100mA, 1V | 550 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 50nA (ICBO) | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 200 mA | 40 V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 1.05 W | 300MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | PNP | 100 mA | 40 V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 1.05 W | 250MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 200 mA | 40 V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 500 mW | 300MHz | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | PNP | 200 mA | 40 V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 500 mW | 250MHz | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | 50nA (ICBO) | 100 @ 150mA, 1V | 630 mW | 250MHz | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |