Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥14.31000 Bulk | - | Bulk | Active | NPN | - | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
920 In Stock | 1 : ¥29.83000 Tube | - | Tube | Active | NPN | 2.2 A | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-220-3 | TO-220-3 | ||
5,622 In Stock | 1 : ¥13.33000 Cut Tape (CT) 2,000 : ¥5.52537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | - | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
20 In Stock | 1 : ¥41.79000 Tube | - | Tube | Obsolete | NPN | 2.2 A | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | - | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | 36 V | - | - | - | - | 0°C ~ 125°C (TA) | Through Hole | TO-220-3 | TO-220-3 |