Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN - Pre-Biased | 20 mA | 50 V | 100 kOhms | 100 kOhms | 80 @ 5mA, 5V | 150mV @ 250µA, 5mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 22 kOhms | 22 kOhms | 60 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 47 kOhms | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 22 kOhms | 22 kOhms | 60 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 1 kOhms | 1 kOhms | 30 @ 40mA, 5V | 150mV @ 1.5mA, 30mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 10 kOhms | 35 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 47 kOhms | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 47 kOhms | 10 kOhms | 40 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | - | 30 @ 20mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 47 kOhms | 47 kOhms | 80 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 22 kOhms | 47 kOhms | 80 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 1 kOhms | 10 kOhms | 35 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 10 kOhms | 35 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 4.7 kOhms | 30 @ 10mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 10 kOhms | 10 kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 250 mW | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 100 kOhms | - | 100 @ 1mA, 5V | 150mV @ 250µA, 5mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP - Pre-Biased | 20 mA | 50 V | 100 kOhms | 100 kOhms | 80 @ 5mA, 5V | 150mV @ 250µA, 5mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 2.2 kOhms | 30 @ 20mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 47 kOhms | - | 100 @ 1mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | - | 200 @ 1mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN - Pre-Biased | 100 mA | 50 V | 47 kOhms | 22 kOhms | 60 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 4.7 kOhms | 47 kOhms | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | - | 200 @ 1mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 150 mW | Surface Mount | SC-89, SOT-490 | SC-89 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | - | 200 @ 1mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 250 mW | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3; MPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | PNP - Pre-Biased | 100 mA | 50 V | 10 kOhms | 47 kOhms | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 150 mW | Surface Mount | SC-75, SOT-416 | SC-75 |