Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 20V | 1.6GHz | - | 20dB | 150mW | 25 @ 2mA, 10V | 50mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 1.6GHz | - | 20dB | 150mW | 800 @ 2mA, 10V | 50mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 650MHz | 3.3dB @ 100MHz | 24dB | 125mW | 65 @ 1mA, 6V | 15mA | 125°C (TJ) | Surface Mount | SC-89, SOT-490 | SSMini3-F1 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | NPN | 16V | 1GHz | - | - | 5W | 20 @ 200mA, 13.5V | 500mA | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126B-A1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NPN | 10V | 6GHz | 1.7dB @ 800MHz | 7.5dB ~ 10dB | 1W | 80 @ 20mA, 8V | 80mA | 150°C (TJ) | Surface Mount | TO-243AA | MiniP3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 6V | 10GHz | 1.7dB @ 900MHz | 6.5dB | 125mW | 40 @ 10mA, 3V | 30mA | 125°C (TJ) | Surface Mount | SC-75, SOT-416 | SSmini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 250MHz | 2.8dB ~ 4dB @ 5MHz | - | 150mW | 110 @ 1mA, 10V | 30mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 650MHz | 3.3dB @ 100MHz | 24dB | 150mW | 65 @ 1mA, 6V | 15mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 10V | 2.5GHz | - | - | 150mW | 75 @ 7.2mA, 2.4V | 50mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 8V | 1.1GHz | - | - | 150mW | 100 @ 2mA, 4V | 50mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 650MHz | 3.3dB @ 100MHz | 24dB | 150mW | 65 @ 1mA, 6V | 15mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 1.6GHz | - | 20dB | 150mW | 1000 @ 2mA, 10V | 50mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 10V | 2.7GHz | - | - | 125mW | 75 @ 5mA, 4V | 50mA | 125°C (TJ) | Surface Mount | SC-89, SOT-490 | SSMini3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 250MHz | 2.8dB ~ 4dB @ 5MHz | - | 200mW | 70 @ 1mA, 10V | 30mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 650MHz | 3.3dB @ 100MHz | 24dB | 150mW | 100 @ 1mA, 6V | 15mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 230MHz | - | - | 200mW | 110 @ 1mA, 10V | 30mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 10V | 2.5GHz | - | - | 150mW | 110 @ 5mA, 4V | 50mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 7V | 4GHz | 3.5dB @ 800MHz | 15dB | 50mW | 50 @ 1mA, 1V | 10mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | Mini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 12V | 4.5GHz | 1.3dB ~ 2.5dB @ 800MHz | 9dB ~ 12dB | 150mW | 40 @ 10mA, 10V | 30mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 10V | 6GHz | 1dB ~ 1.7dB @ 800MHz | 13dB | 150mW | 50 @ 20mA, 8V | 80mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 7V | 4GHz | 3.5dB @ 800MHz | 15dB | 50mW | 50 @ 1mA, 1V | 10mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 250MHz | 2.8dB ~ 4dB @ 5MHz | - | 125mW | 110 @ 1mA, 10V | 30mA | 125°C (TJ) | Surface Mount | SC-89, SOT-490 | SSMini3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 20V | 230MHz | - | - | 125mW | 110 @ 1mA, 10V | 30mA | 125°C (TJ) | Surface Mount | SC-89, SOT-490 | SSMini3-F1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 10V | 8.5GHz | 2.2dB @ 1.5GHz | 10dB | 150mW | 50 @ 20mA, 8V | 65mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SMini3-G1 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 10V | 6GHz | 1.3dB ~ 2dB @ 800MHz | 11dB ~ 14dB | 125mW | 50 @ 20mA, 8V | 80mA | 125°C (TJ) | Surface Mount | SC-89, SOT-490 | SSMini3-F1 |