Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,929 In Stock | 1 : ¥46.18000 Cut Tape (CT) 3,000 : ¥34.14533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 9V | 8.5GHz | 2.4dB @ 1GHz | - | - | 48 @ 10mA, 2V | 26mA | 150°C (TJ) | Surface Mount | SOT-23-6 | 6-SOT | ||
7,794 In Stock | 1 : ¥95.93000 Cut Tape (CT) 2,500 : ¥52.41172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
4,503 In Stock | 480 : ¥60.47500 Tube | - | Tube | Active | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,274 In Stock | 1 : ¥97.07000 Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
572 In Stock | 1 : ¥100.57000 Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,500 In Stock | 1 : ¥70.32000 Cut Tape (CT) 2,500 : ¥38.42813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 NPN | 12V | 10GHz | 1.8dB ~ 2.1dB @ 500MHz ~ 1GHz | 12.4dB ~ 17.5dB | 250mW | 40 @ 10mA, 3V | 30mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,711 In Stock | 1 : ¥70.32000 Tube | - | Tube | Active | 6 NPN | 12V | 10GHz | 1.8dB ~ 2.1dB @ 500MHz ~ 1GHz | 12.4dB ~ 17.5dB | 250mW | 40 @ 10mA, 3V | 30mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
300 In Stock | 1 : ¥100.53000 Tube | - | Tube | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 175°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 5 NPN | 15V | 1.15GHz | 3.5dB @ 100MHz | 27dB ~ 30dB | 85mW | 35 @ 5mA, 6V | 20mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 3,000 : ¥52.41170 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 PNP (Dual) | 9V | 7GHz | 5.2dB @ 900MHz | - | - | 15 @ 10mA, 2V | 26mA | 150°C (TJ) | Surface Mount | SOT-23-6 | 6-SOT | ||
0 In Stock Check Lead Time | 6,000 : ¥59.35997 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 175°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥61.27481 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | - | Obsolete | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | - | Obsolete | 5 PNP | 15V | 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | - | Obsolete | 3 NPN + 2 PNP | 12V, 15V | 8GHz, 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V / 20 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 175°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 5 NPN | 12V | 8GHz | 3.5dB @ 1GHz | - | 150mW | 40 @ 10mA, 2V | 65mA | 175°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 5 PNP | 15V | 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 20 @ 10mA, 2V | 65mA | 175°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 5 PNP | 15V | 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 20 @ 10mA, 2V | 65mA | 175°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 5 PNP | 15V | 5.5GHz | 3.5dB @ 1GHz | - | 150mW | 20 @ 10mA, 2V | 65mA | 175°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |