Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,464 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.78920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB @ 1.8GHz | 15.5dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
11,814 In Stock | 1 : ¥4.15000 Cut Tape (CT) 3,000 : ¥1.46357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.6V | 85GHz | 0.75dB @ 5.5GHz | 35dB | 75mW | 150 @ 10mA, 1.8V | 35mA | 150°C (TJ) | - | - | Surface Mount | 4-SMD, Flat Leads | PG-TSFP-4-1 | ||
18,544 In Stock | 1 : ¥4.96000 Cut Tape (CT) 3,000 : ¥1.74482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 25GHz | 1.1dB @ 1.8GHz | 21dB | 160mW | 60 @ 20mA, 4V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
18,064 In Stock | 1 : ¥5.20000 Cut Tape (CT) 3,000 : ¥2.00014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 24GHz | 1.25dB @ 1.8GHz | 15.5dB | 450mW | 60 @ 50mA, 4V | 100mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
34,072 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.54684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 19dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
28,208 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.54684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 19dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
22,455 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.83860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 22dB | 250mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
5,793 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥0.82370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 0.9dB ~ 1.2dB @ 100MHz ~ 2.4GHz | 13dB ~ 28dB | 75mW | 90 @ 5mA, 3V | 20mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
13,952 In Stock | 1 : ¥3.01000 Cut Tape (CT) 3,000 : ¥0.84809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8.5GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 22dB | 450mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
223,115 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥1.23464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.5V | 37GHz | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | 10.5dB ~ 21.5dB | 500mW | 110 @ 80mA, 3V | 150mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
34,748 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥0.67837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
15,040 In Stock | 1 : ¥3.09000 Cut Tape (CT) 3,000 : ¥0.87654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 12dB ~ 18dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
24,428 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.70645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 12.5dB ~ 19dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-1 | ||
15,174 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.89822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 10dB ~ 15dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
13,658 In Stock | 1 : ¥3.17000 Cut Tape (CT) 3,000 : ¥0.70200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1.1dB ~ 1.6dB @ 1.8GHz ~ 3GHz | 9.5dB ~ 13.5dB | 380mW | 90 @ 40mA, 3V | 80mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 | ||
32,589 In Stock | 1 : ¥3.25000 Cut Tape (CT) 3,000 : ¥0.72715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 10dB ~ 15dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
40,447 In Stock | 1 : ¥3.50000 Cut Tape (CT) 3,000 : ¥0.99439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | 8.5dB ~ 13dB | 700mW | 70 @ 70mA, 8V | 210mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
37,813 In Stock | 1 : ¥3.50000 Cut Tape (CT) 3,000 : ¥0.98491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 6GHz | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 15.5dB | 300mW | 70 @ 30mA, 8V | 90mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
13,809 In Stock | 1 : ¥3.50000 Cut Tape (CT) 3,000 : ¥0.98355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 6GHz | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | 9.5dB ~ 14.5dB | 300mW | 70 @ 30mA, 8V | 90mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
29,065 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.79069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
7,695 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.80251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 17.5dB | 450mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
20,038 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.28667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.5V | 25GHz | 1.1dB @ 1.8GHz | 19.5dB | 160mW | 60 @ 5mA, 4V | 35mA | 150°C (TJ) | - | - | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
12,840 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.83798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16.5dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
8,618 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.33247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5V | 25GHz | 1.25dB @ 1.8GHz | 23dB | 75mW | 60 @ 5mA, 4V | 25mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
54,280 In Stock | 1 : ¥3.90000 Cut Tape (CT) 3,000 : ¥0.85868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | 12.5dB | 580mW | 70 @ 30mA, 8V | 80mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | PG-TSFP-3 |