HD1A3M(0)-T1-AZ | ||
---|---|---|
DigiKey Part Number | HD1A3M(0)-T1-AZ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HD1A3M(0)-T1-AZ | |
Description | TRANSISTOR NPN SC62-3 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 NPN 60V 1A 2W Surface Mount SC-62 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN Pre-Biased, 1 NPN | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 1kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | - | |
Power - Max | 2W | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SC-62 | |
Base Product Number |