Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 500mA | 50V, 40V | 2.2kOhms | 2.2kOhms | 30 @ 20mA, 5V / 150 @ 100mA, 2V | 150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA | 1µA | 300MHz | 300mW | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 500mA | 50V, 15V | 22kOhms | 22kOhms | 60 @ 5mA, 5V / 150 @ 100mA, 2V | 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA | 1µA, 100nA | 280MHz | 300mW | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 500mA | 50V, 40V | 22kOhms | 22kOhms | 60 @ 5mA, 5V / 150 @ 100mA, 2V | 150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA | 1µA | 300MHz | 300mW | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 500mA | 50V, 40V | 47kOhms | 47kOhms | 80 @ 5mA, 5V / 150 @ 100mA, 2V | 150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA | 1µA | 300MHz | 300mW | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 3A | 50V, 20V | 4.7kOhms | 4.7kOhms | 30 @ 10mA, 5V / 150 @ 2A, 2V | 150mV @ 500µA, 10mA / 355mV @ 300mA, 3A | 1µA, 100nA | 100MHz | 1.5W | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 3A | 50V, 20V | 10kOhms | 10kOhms | 30 @ 5mA, 5V / 150 @ 2A, 2V | 150mV @ 500µA, 10mA / 355mV @ 300mA, 3A | 1µA, 100nA | 100MHz | 1.5W | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 3A | 50V, 20V | 2.2kOhms | 2.2kOhms | 30 @ 20mA, 5V / 150 @ 2A, 2V | 150mV @ 500µA, 10mA / 355mV @ 300mA, 3A | 1µA, 100nA | 100MHz | 1.5W | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 500mA | 50V, 15V | 4.7kOhms | 4.7kOhms | 30 @ 10mA, 5V / 150 @ 100mA, 2V | 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA | 1µA, 100nA | 280MHz | 300mW | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 500mA | 50V, 15V | 10kOhms | 10kOhms | 30 @ 5mA, 5V / 150 @ 100mA. 2V | 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA | 1µA, 100nA | 280MHz | 300mW | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 500mA | 50V, 40V | 4.7kOhms | 4.7kOhms | 30 @ 10mA, 5V / 150 @ 100mA, 2V | 150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA | 1µA | 300MHz | 300mW | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 1 NPN Pre-Biased, 1 PNP | 100mA, 500mA | 50V, 40V | 10kOhms | 10kOhms | 30 @ 5mA, 5V / 150 @ 100mA. 2V | 150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA | 1µA | 300MHz | 300mW | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 NPN Pre-Biased, 1 NPN | 100mA, 200mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V / 210 @ 2mA, 10V | 150mV @ 500µA, 10mA / 250mV @ 10mA, 100mA | 1µA | 230MHz | 300mW | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |