RMB | USD

Showing
1 - 25
of 1,015
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Type
Current Rating (Amps)
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Current Ratio
DC Resistance (DCR)
Ratings
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
PA1005.100NLT
PA1005.050NLT
CURR SENSE XFMR 1:50 20A SMD
Pulse Electronics
24,469
In Stock
1 : ¥20.51000
Cut Tape (CT)
900 : ¥12.18608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive20 A500 µH-1:50-0.75mOhm Primary, 1.5Ohm Secondary-Surface Mount0.284" L x 0.330" W (7.21mm x 8.38mm)0.217" (5.50mm)Gull Wing
PA1005.100NLT
PA1005.100NLT
CURR SENSE XFMR 1:100 20A SMD
Pulse Electronics
32,355
In Stock
1 : ¥21.20000
Cut Tape (CT)
900 : ¥12.62478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive20 A2 mH-1:100-0.75mOhm Primary, 5.5Ohm Secondary-Surface Mount0.284" L x 0.330" W (7.21mm x 8.38mm)0.217" (5.50mm)Gull Wing
56050C
56050C
CURR SENSE XFMR 10A T/H
Murata Power Solutions Inc.
1,234
In Stock
1 : ¥13.90000
Tube
Tube
Active20kHz ~ 200kHzNon-Invasive (Solid Core)10 A---50:1--Through Hole0.661" L x 0.350" W (16.79mm x 8.89mm)0.795" (20.16mm)PC Pin
2,115
In Stock
1 : ¥26.44000
Cut Tape (CT)
900 : ¥14.59188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50kHz ~ 1MHzInvasive-3 mH-1:125-0.8mOhm Primary, 6.5Ohm Secondary-Surface Mount0.280" L x 0.320" W (7.11mm x 8.13mm)0.200" (5.08mm)Gull Wing
CSE187L
CSE187L
CURR SENSE XFMR 1:500 30A T/H
Triad Magnetics
106,792
In Stock
1 : ¥31.41000
Bulk
Bulk
Active50Hz ~ 400HzInvasive30 A--1:500-3mOhm Primary, 21Ohm Secondary-Through Hole0.860" L x 0.720" W (21.84mm x 18.29mm)0.710" (18.03mm)PC Pin
PE-51688NL
PE-51688NL
CURR SENSE XFMR 20A T/H
Pulse Electronics
3,498
In Stock
1 : ¥35.84000
Tray
Tray
Active20kHz ~ 200kHzInvasive20 A80 mH--200:1200Ohm Primary, 4.5Ohm Secondary-Through Hole0.670" L x 0.390" W (17.01mm x 9.90mm)0.800" (20.32mm)PC Pin
AC-1005, 1010, 1015, 1020
AC1020
CURR SENSE XFMR 20A T/H
Talema Group LLC
9,646
In Stock
1 : ¥45.46000
Tray
Tray
Active50/60HzNon-Invasive (Solid Core)20 A---1000:141.8Ohm-Through Hole0.937" L x 0.438" W (23.80mm x 11.12mm)0.937" (23.80mm)PC Pin
AC10(05,10,15,20)
AC1015
CURR SENSE XFMR 15A T/H
Talema Group LLC
7,882
In Stock
1 : ¥45.46000
Tray
Tray
Active50/60HzNon-Invasive (Solid Core)15 A---1000:141.8Ohm-Through Hole0.937" L x 0.438" W (23.80mm x 11.12mm)0.937" (23.80mm)PC Pin
AC10(05,10,15,20)
AC1010
CURR SENSE XFMR 10A T/H
Talema Group LLC
3,335
In Stock
1 : ¥45.46000
Tray
Tray
Active50/60HzNon-Invasive (Solid Core)10 A---1000:141.8Ohm-Through Hole0.937" L x 0.438" W (23.80mm x 11.12mm)0.937" (23.80mm)PC Pin
AC10(05,10,15,20)
AC1005
CURR SENSE XFMR 5A T/H
Talema Group LLC
2,501
In Stock
1 : ¥45.46000
Tray
Tray
Active50/60HzNon-Invasive (Solid Core)5 A---1000:141.8Ohm-Through Hole0.937" L x 0.438" W (23.80mm x 11.12mm)0.937" (23.80mm)PC Pin
CSE187L-P
CSE187L-P
CURR SENSE XFMR 1:500 30A T/H
Triad Magnetics
6,079
In Stock
1 : ¥47.55000
Bulk
Bulk
Active50Hz ~ 400HzInvasive30 A--1:500-3mOhm Primary, 21Ohm Secondary-Through Hole0.875" L x 0.875" W (22.23mm x 22.23mm)0.720" (18.29mm)PC Pin
CST306-1T, 2T, 3T
CST306-1A
CURR SENSE XFMR 35A T/H
Triad Magnetics
5,663
In Stock
1 : ¥52.44000
Bulk
Bulk
Active20kHz ~ 200kHzNon-Invasive (Solid Core)35 A3.5 mH500VµS-50:1340mOhm Max-Through Hole0.690" L x 0.385" W (17.53mm x 9.78mm)0.915" (23.24mm)PC Pin
CST306-1T, 2T, 3T
CST306-3A
CURR SENSE XFMR 25A T/H
Triad Magnetics
3,910
In Stock
1 : ¥52.44000
Bulk
Bulk
Active20kHz ~ 200kHzNon-Invasive (Solid Core)25 A55 mH2000VµS-200:13.75Ohm Max-Through Hole0.690" L x 0.385" W (17.53mm x 9.78mm)0.915" (23.24mm)PC Pin
CST306-1T, 2T, 3T
CST306-2A
CURR SENSE XFMR 25A T/H
Triad Magnetics
2,784
In Stock
1 : ¥52.44000
Bulk
Bulk
Active20kHz ~ 200kHzNon-Invasive (Solid Core)25 A14 mH1000VµS-100:11.55Ohm Max-Through Hole0.690" L x 0.385" W (17.53mm x 9.78mm)0.915" (23.24mm)PC Pin
PE-67050/100/200/300
PE-67200NL
CURR SENSE XFMR 38A T/H
Pulse Electronics
5,016
In Stock
1 : ¥54.76000
Tray
-
Tray
Active10kHz ~ 200kHzInvasive38 A80 mH--200:1200Ohm Primary, 4.5Ohm Secondary-Through Hole0.565" L x 0.750" W (14.35mm x 19.05mm)0.750" (19.05mm)PC Pin
T60404E4626X502
T60404E4622X501
CURRENT TRANSFORMER, 6A 2000:1,
VACUUMSCHMELZE
2,627
In Stock
1 : ¥54.91000
Box
-
Box
Active50Hz ~ 60HzNon-Invasive (Solid Core)20 A110 H-1:20002000:1126Ohm-Through Hole0.965" L x 0.484" W (24.50mm x 12.30mm)0.994" (25.25mm)PC Pin
AC10(60,75)
AC1060
CURR SENSE XFMR 60A T/H
Talema Group LLC
2,034
In Stock
1 : ¥57.95000
Tray
Tray
Active50/60HzNon-Invasive (Solid Core)60 A---1000:124Ohm-Through Hole1.500" L x 0.626" W (38.10mm x 15.90mm)1.500" (38.10mm)PC Pin
CT series
CT-1020
CURR SENSE XFMR 20A T/H
Amgis, LLC
9,095
In Stock
1 : ¥60.94000
Tray
Tray
Active50/60HzNon-Invasive (Solid Core)20 A---1000:141.8Ohm-Through Hole0.937" L x 0.438" W (23.80mm x 11.12mm)0.937" (23.80mm)PC Pin
CT series
CT-1005
CURR SENSE XFMR 5A T/H
Amgis, LLC
8,969
In Stock
1 : ¥60.94000
Tray
Tray
Active50/60HzNon-Invasive (Solid Core)5 A---1000:141.8Ohm-Through Hole0.937" L x 0.438" W (23.80mm x 11.12mm)0.937" (23.80mm)PC Pin
CST-1020
CST-1020
CURR SENSE XFMR 20A T/H
Triad Magnetics
3,141
In Stock
1 : ¥63.26000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)20 A---1000:140Ohm-Through Hole0.925" L x 0.472" W (23.50mm x 12.00mm)0.976" (24.80mm)PC Pin
CST-1005
CST-1005
CURR SENSE XFMR 5A T/H
Triad Magnetics
1,543
In Stock
1 : ¥63.26000
Bulk
Bulk
Active50/60HzNon-Invasive (Solid Core)5 A---1000:140Ohm-Through Hole0.925" L x 0.472" W (23.50mm x 12.00mm)0.976" (24.80mm)PC Pin
CST206-1A, 2A, 3A
CST206-2A
CURR SENSE XFMR 80A T/H
Triad Magnetics
1,496
In Stock
1 : ¥64.20000
Bulk
Bulk
Active20kHz ~ 200kHzNon-Invasive (Solid Core)80 A56 mH4000VµS-200:13.5Ohm Max-Through Hole1.075" L x 0.400" W (27.31mm x 10.16mm)1.225" (31.12mm)PC Pin
CST206-1A, 2A, 3A
CST206-1T
CURR SENSE XFMR 110A T/H
Triad Magnetics
1,334
In Stock
1 : ¥64.20000
Bulk
Bulk
Active20kHz ~ 200kHzNon-Invasive (Solid Core)110 A14 mH2000VµS-100:1580mOhm Max-Through Hole1.075" L x 0.400" W (27.31mm x 10.16mm)1.225" (31.12mm)PC Pin
CST206-1A, 2A, 3A
CST206-1A
CURR SENSE XFMR 110A T/H
Triad Magnetics
89
In Stock
1 : ¥64.20000
Bulk
Bulk
Active20kHz ~ 200kHzNon-Invasive (Solid Core)110 A14 mH2000VµS-100:1580mOhm Max-Through Hole1.075" L x 0.400" W (27.31mm x 10.16mm)1.225" (31.12mm)PC Pin
PA3206NL
PA3206NL
CURR SENSE XFMR ROGOWSKI 40A
Pulse Electronics
670
In Stock
1 : ¥64.94000
Tray
Tray
Active50/60HzNon-Invasive (Solid Core)40 A1.14 mH-Rogowski Coil-54Ohm Max-Chassis Mount1.181" L x 0.563" W (30.00mm x 14.30mm)1.220" (31.00mm)Wire Leads
Showing
1 - 25
of 1,015

Current Sense Transformers


Current Sense Transformers are designed to detect and measure current flow in an isolated conductor or a primary winding and produce a proportional alternating current in a secondary winding. The frequency range is 2 Hz to 1 MHz with a current rating of 125 mA to 4000 A. the three types are Invasive, Non-Invasive (Solid Core), and Non-Invasive (Split Core).