SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,556 In Stock | 1 : ¥13.58000 Tube | - | Tube | Active | 800 V | 1 V | 15 mA | 1.15 V | 6.5 A | 10 A | 30 mA | 1 mA | 95A, 110A | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
6,091 In Stock | 1 : ¥16.75000 Cut Tape (CT) 800 : ¥9.36824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 2 V | 45 mA | 1.25 V | 16 A | 25 A | 150 mA | 10 mA | 350A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
13,367 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | 1.2 kV | 2 V | 45 mA | 1.25 V | 16 A | 25 A | 150 mA | 10 mA | 350A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
969 In Stock | 1 : ¥21.62000 Tube | - | Tube | Active | 1.2 kV | 2 V | 45 mA | 1.25 V | 16 A | 25 A | 150 mA | 500 µA | 320A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | ||
565 In Stock | 1 : ¥28.70000 Tube | - | Tube | Active | 1.2 kV | 2 V | 45 mA | 1.3 V | 20 A | 30 A | 150 mA | 10 mA | 300A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD | ||
473 In Stock | 1 : ¥29.59000 Tube | - | Tube | Active | 1.6 kV | 2 V | 45 mA | 1.3 V | 20 A | 30 A | 150 mA | 10 mA | 300A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD | ||
6,799 In Stock | 1 : ¥36.18000 Tube | - | Tube | Active | 1.2 kV | 2 V | 45 mA | 1.25 V | 16 A | 25 A | 150 mA | 500 µA | 270A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,205 In Stock | 1 : ¥36.18000 Tube | - | Tube | Active | 800 V | 2 V | 45 mA | 1.3 V | 20 A | 30 A | 150 mA | 10 mA | 250A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-247-3 | TO-247AC | ||
978 In Stock | 1 : ¥59.10000 Tube | - | Tube | Active | 1.2 kV | 2.5 V | 150 mA | 1.85 V | 35 A | 55 A | 200 mA | 500 µA | 500A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-247-3 | TO-247AC | ||
233 In Stock | 1 : ¥199.58000 Bulk | - | Bulk | Active | 1.2 kV | 2.5 V | 100 mA | 1.6 V | 50 A | 80 A | 200 mA | 15 mA | 1430A, 1490A | Standard Recovery | -40°C ~ 125°C | - | - | Chassis, Stud Mount | TO-208AC, TO-65-3, Stud | TO-208AC (TO-65) | ||
36 In Stock | 1 : ¥495.33000 Bulk | - | Bulk | Active | 800 V | 2.5 V | 150 mA | 1.35 V | 180 A | 285 A | 600 mA | 30 mA | 3800A, 4000A | Standard Recovery | -40°C ~ 125°C | - | - | Chassis, Stud Mount | TO-209AB, TO-93-4, Stud | TO-209AB (TO-93) | ||
37 In Stock | 1 : ¥864.56000 Bulk | - | Bulk | Active | 1.2 kV | 3 V | 200 mA | 1.96 V | 720 A | 1420 A | 600 mA | 50 mA | 9000A, 9420A | Standard Recovery | -40°C ~ 125°C | - | - | Clamp On | TO-200AB, E-PUK | TO-200AB (E-Puk) | ||
606 In Stock | 1 : ¥21.38000 Tube | - | Tube | Active | 1.2 kV | 1.3 V | 35 mA | 1.6 V | 25 A | 40 A | 100 mA | 500 µA | 350A @ 50Hz | Standard Recovery | -40°C ~ 140°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | ||
7,100 In Stock | 1 : ¥22.84000 Cut Tape (CT) 800 : ¥13.79400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2 kV | 2 V | 45 mA | 1.25 V | 16 A | 25 A | 150 mA | 10 mA | 350A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | ||
353 In Stock | 1 : ¥23.82000 Tube | - | Tube | Active | 1.2 kV | 2 V | 45 mA | 1.3 V | 20 A | 30 A | 150 mA | 500 µA | 300A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AD | ||
176 In Stock | 1 : ¥33.17000 Tube | - | Tube | Active | 1.2 kV | 1.5 V | 100 mA | 1.32 V | 50 A | 79 A | 300 mA | 50 µA | 530A @ 100Hz | Standard Recovery | -40°C ~ 150°C | - | - | Through Hole | TO-247-3 | TO-247L | ||
324 In Stock | 1 : ¥36.18000 Tube | - | Tube | Active | 1.2 kV | 2 V | 45 mA | 1.3 V | 20 A | 30 A | 150 mA | 10 mA | 250A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-247-3 | TO-247AC | ||
172 In Stock | 1 : ¥42.44000 Tube | - | Tube | Active | 1.2 kV | 1.7 V | 150 mA | 1.85 V | 35 A | 55 A | 300 mA | 500 µA | 600A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD | ||
652 In Stock | 1 : ¥42.84000 Tube | - | Tube | Active | 1.2 kV | 1.7 V | 150 mA | 1.85 V | 35 A | 55 A | 300 mA | 500 µA | 600A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD | ||
1,281 In Stock | 1 : ¥43.33000 Tube | - | Tube | Active | 1.6 kV | 2.5 V | 150 mA | 1.92 V | 35 A | 55 A | 300 mA | 500 µA | 500A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD | ||
706 In Stock | 1 : ¥53.17000 Tube | - | Tube | Active | 800 V | 2.5 V | 150 mA | 1.85 V | 35 A | 55 A | 200 mA | 500 µA | 500A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-247-3 | TO-247AC | ||
103 In Stock | 1 : ¥133.89000 Bulk | - | Bulk | Active | 800 V | 2 V | 40 mA | 2 V | 16 A | 25 A | 20 mA | 2 mA | 145A, 150A | Standard Recovery | -65°C ~ 125°C | - | - | Chassis, Stud Mount | TO-208AA, TO-48-3, Stud | TO-208AA (TO-48) | ||
163 In Stock | 1 : ¥158.61000 Bulk | - | Bulk | Active | 1.2 kV | 2 V | 60 mA | 1.75 V | 16 A | 35 A | 130 mA | 10 mA | 340A, 360A | Standard Recovery | -65°C ~ 125°C | - | - | Chassis, Stud Mount | TO-208AA, TO-48-3, Stud | TO-208AA (TO-48) | ||
698 In Stock | 1 : ¥25.12000 Tube | - | Tube | Active | 800 V | 1 V | 15 mA | 1.2 V | 8 A | 12.5 A | 30 mA | 50 µA | 95A @ 50Hz | Standard Recovery | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
483 In Stock | 1 : ¥41.79000 Tube | - | Tube | Active | 1.2 kV | 1.5 V | 100 mA | 1.6 V | 50 A | 79 A | 300 mA | 50 µA | 630A @ 50Hz | Standard Recovery | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AD |