Pads, Sheets

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
BOND PLY
BP100-0.005-00-1112
THERM PAD 304.8MMX279.4MM W/ADH
Bergquist
280
In Stock
1 : ¥232.97000
Bulk
Bulk
Active
-
Sheet, Tape
Rectangular
304.80mm x 279.40mm
0.0050" (0.127mm)
Polyimide
Adhesive - Both Sides
Fiberglass
White
0.52°C/W
0.8W/m-K
BOND PLY
BP100-0.008-00-1010
THERM PAD 254MMX254MM W/ADH WHT
Bergquist
135
In Stock
1 : ¥281.59000
Bulk
Bulk
Active
-
Sheet, Tape
Square
254.00mm x 254.00mm
0.0080" (0.203mm)
Polyimide
Adhesive - Both Sides
Fiberglass
White
0.78°C/W
0.8W/m-K
BOND PLY
BP100-0.011-00-1010
THERM PAD 254MMX254MM W/ADH WHT
Bergquist
242
In Stock
1 : ¥330.13000
Bulk
Bulk
Active
-
Sheet, Tape
Square
254.00mm x 254.00mm
0.0110" (0.279mm)
Polyimide
Adhesive - Both Sides
Fiberglass
White
1.01°C/W
0.8W/m-K
BOND PLY
BP100-0.005-00-1010
THERM PAD 254MMX254MM W/ADH WHT
Bergquist
0
In Stock
Obsolete
-
Obsolete
-
Sheet, Tape
Square
254.00mm x 254.00mm
0.0050" (0.127mm)
Polyimide
Adhesive - Both Sides
Fiberglass
White
0.52°C/W
0.8W/m-K
Showing
of 4

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.