Adhesives, Epoxies, Greases, Pastes

Results: 4
Size / Dimension
10cc Syringe30cc Cartridge180cc Cartridge300cc Cartridge
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size / Dimension
Usable Temperature Range
Color
Thermal Conductivity
Features
Shelf Life
Storage/Refrigeration Temperature
65-02-GEL60HF-0030
65-02-GEL60HF-0030
THERM-A-GAP GEL 60HF 6.2 W/M-K D
Parker Chomerics
42
In Stock
1 : ¥460.49000
Box
Box
Active
Silicone Gel
30cc Cartridge
-67°F ~ 392°F (-55°C ~ 200°C)
Black, Gray
6.2W/m-K
Low Outgassing (ASTM E595)
12 Months
50°F ~ 90°F (10°C ~ 32.22°C)
65-00-GEL60HF-0010
65-00-GEL60HF-0010
THERM-A-GAP GEL 60HF 6.2 W/M-K D
Parker Chomerics
52
In Stock
1 : ¥331.34000
Box
Box
Active
Silicone Gel
10cc Syringe
-67°F ~ 392°F (-55°C ~ 200°C)
Black, Gray
6.2W/m-K
Low Outgassing (ASTM E595)
12 Months
50°F ~ 90°F (10°C ~ 32.22°C)
65-02-GEL60HF-0030
65-02-GEL60HF-0180
THERM-A-GAP GEL 60HF 6.2 W/M-K D
Parker Chomerics
16
In Stock
1 : ¥1,512.01000
Box
Box
Active
Silicone Gel
180cc Cartridge
-67°F ~ 392°F (-55°C ~ 200°C)
Black, Gray
6.2W/m-K
Low Outgassing (ASTM E595)
12 Months
50°F ~ 90°F (10°C ~ 32.22°C)
65-00-GEL60HF-0010
65-00-GEL60HF-0300
THERM-A-GAP GEL 60HF 6.2 W/M-K D
Parker Chomerics
11
In Stock
1 : ¥2,644.57000
Box
Box
Active
Silicone Gel
300cc Cartridge
-67°F ~ 392°F (-55°C ~ 200°C)
Black, Gray
6.2W/m-K
Low Outgassing (ASTM E595)
12 Months
50°F ~ 90°F (10°C ~ 32.22°C)
Showing
of 4

Adhesives, Epoxies, Greases, Pastes


Products in this family are fluids, gels, or semi-solids used primarily to aid the heat transfer between objects such as a transistor and a heatsink or a printed circuit board assembly and a device enclosure. A variety of materials are included, some of which provide additional functions such as adhesive bonding, mechanical cushioning and shock absorption, or environmental sealing.