Thermoelectric, Peltier Modules

Results: 1,494
Stocking Options
Environmental Options
Media
Exclude
1,494Results

Showing
of 1,494
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
MIKROE-3828
MIKROE-3828
PELTIER ELEMENT TEC1-12706
MikroElektronika
185
In Stock
1 : ¥96.38000
Bulk
-
Bulk
Active
-
50.0W @ 25°C
66°C @ 25°C
-
1
6.4 A
14.4 V
1.98 Ohms
-
Lead Wires
CP60240
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
315
In Stock
1 : ¥138.76000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
13.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
3.8 V
530 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60133
CP60133
PELTIER MOD 15 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
263
In Stock
1 : ¥141.26000
Box
Box
Active
Square - 15.00mm L x 15.00mm W
12.2W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
3.8 V
500 mOhms
80°C
Lead Wires, Sealed - Silicone RTV
CP60233
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
515
In Stock
1 : ¥151.88000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
27.9W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
8.6 V
1.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP40236
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
Same Sky (Formerly CUI Devices)
318
In Stock
1 : ¥151.88000
Box
Box
Active
Square - 20.00mm L x 20.00mm W
18.7W @ 27°C
66°C @ 27°C
3.61mm
1
4 A
8.6 V
2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP39301536H
CP39301536H
PELTIER, 30 X 15 X 3.6 MM, 3.9 A
Same Sky (Formerly CUI Devices)
483
In Stock
1 : ¥176.87000
Box
Box
Active
Rectangular - 30.00mm L x 15.00mm W
16.5W @ 27°C
70°C @ 27°C
3.60mm
1
3.9 A
7.6 V
1.73 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP60333
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
Same Sky (Formerly CUI Devices)
213
In Stock
1 : ¥178.30000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
50.5W @ 27°C
66°C @ 27°C
3.30mm
1
6 A
15.4 V
2.2 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP20351
CP20351
PELTIER MOD 30 X 5.1MM 2.0A INP
Same Sky (Formerly CUI Devices)
1,968
In Stock
1 : ¥187.49000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
15.2W @ 27°C
66°C @ 27°C
5.10mm
1
2 A
15.4 V
6.7 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
137
In Stock
1 : ¥189.72000
Box
Box
Active
Rectangular - 10.97mm L x 8.79mm W
5.2W @ 27°C
64°C @ 27°C
2.16mm
1
1.8 A
4.4 V
2.1 Ohms
85°C
Lead Wires
135
In Stock
1 : ¥203.37000
Box
Box
Active
Rectangular - 10.97mm L x 8.79mm W
5.2W @ 27°C
64°C @ 27°C
2.16mm
1
1.8 A
4.4 V
2.1 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
CP30338
CP30338
PELTIER MOD 30 X 3.8MM 3.0A INP
Same Sky (Formerly CUI Devices)
321
In Stock
1 : ¥205.07000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
27.0W @ 27°C
66°C @ 27°C
3.80mm
1
3 A
15.4 V
4 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
115
In Stock
1 : ¥206.23000
Tray
Tray
Active
Rectangular - 10.20mm L x 6.02mm W
4.3W @ 27°C
71°C @ 27°C
1.68mm
1
1.9 A
3.5 V
1.54 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides Pre-Tinned)
CP85438
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
Same Sky (Formerly CUI Devices)
455
In Stock
1 : ¥206.76000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
75.0W @ 27°C
68°C @ 27°C
3.80mm
1
8.5 A
15.4 V
1.5 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
TEC-30-SERIES
TEC-40-36-127
PELTIER TEC 40X40X3.8MM 6.0A
Wakefield-Vette
280
In Stock
1 : ¥206.76000
Bulk
Bulk
Active
Square - 40.00mm L x 40.00mm W
51.4W @ 27°C
68°C @ 27°C
3.60mm
1
6 A
15.4 V
2.17 Ohms
90°C
Lead Wires, Sealed - Silicone RTV
465
In Stock
1 : ¥207.83000
Tray
Tray
Active
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
258
In Stock
1 : ¥213.19000
Tray
Tray
Active
Rectangular - 12.19mm L x 5.99mm W
5.2W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
4.2 V
1.87 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
430036-504
56430-501
PELTIER MOD CP10,63,05,L1,W4.5
Laird Thermal Systems, Inc.
322
In Stock
1 : ¥215.15000
Bulk
Bulk
Active
Rectangular - 29.72mm L x 15.00mm W
16.6W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
7.6 V
1.66 Ohms
80°C
Lead Wires, Non-Sealed
CP60440
CP60440
PELTIER MOD 40 X 4MM 6.0A INP
Same Sky (Formerly CUI Devices)
382
In Stock
1 : ¥216.13000
Box
Box
Active
Square - 40.00mm L x 40.00mm W
53.0W @ 27°C
68°C @ 27°C
4.00mm
1
6 A
15.4 V
2.17 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
576
In Stock
1 : ¥220.24000
Tray
Tray
Active
Rectangular - 34.04mm L x 29.97mm W
36.0W @ 27°C
66°C @ 27°C
3.33mm
1
3.7 A
14.7 V
3.2 Ohms
130°C
Lead Wires, Lapped, Sealed
MFG_56460-501
56460-501
PELTIER MOD CP10,127,05,L1,W4.5
Laird Thermal Systems, Inc.
147
In Stock
1 : ¥226.75000
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
34.3W @ 25°C
67°C @ 25°C
3.20mm
1
3.9 A
14.4 V
3.36 Ohms
80°C
Lead Wires, Non-Sealed
70200-5xx, 56590-502
56590-502
PELTIER MOD CP14,71,10,L1,W4.5
Laird Thermal Systems, Inc.
331
In Stock
1 : ¥238.26000
Bulk
Bulk
Active
Square - 29.72mm L x 29.72mm W
18.7W @ 25°C
67°C @ 25°C
4.70mm
1
3.9 A
8.6 V
1.92 Ohms
80°C
Lead Wires, Non-Sealed
137
In Stock
1 : ¥256.56000
Bulk
Bulk
Active
Square - 30.00mm L x 30.00mm W
59.4W @ 50°C
83.2°C @ 50°C
3.20mm
1
6.1 A
16.6 V
2.55 Ohms
150°C
Lead Wires, Lapped
387006795
387006795
OTX08,31,F1,0707,11,RT,W2.25
Laird Thermal Systems, Inc.
110
In Stock
1 : ¥257.36000
Bulk
Bulk
Active
Square - 6.50mm L x 6.50mm W
1.7W @ 27°C
72.9°C @ 27°C
2.40mm
1
0.8 A
3.6 V
4.18 Ohms
120°C
Lead Wires, Sealed - Silicone RTV
CP60H
CP603315H
PELTIER, 30 X 30 X 3.15 MM, 6 A,
Same Sky (Formerly CUI Devices)
272
In Stock
1 : ¥261.64000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
53.1W @ 27°C
70°C @ 27°C
3.15mm
1
6 A
15.7 V
1.9 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
CP30H Series
CP303385H
PELTIER, 30 X 30 X 3.85 MM, 3 A,
Same Sky (Formerly CUI Devices)
174
In Stock
1 : ¥261.64000
Box
Box
Active
Square - 30.00mm L x 30.00mm W
29.8W @ 27°C
70°C @ 27°C
3.85mm
1
3 A
15.7 V
4 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 1,494

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.