RMB | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
BAR-J-22
BAR-J-22
22 POSITION BULLSEYE HDR
Samtec Inc.
548
In Stock
1 : ¥441.65000
Bulk
Bulk
ActivePC Test PointThrough Hole, Vertical-0.835" L x 0.708" W (21.22mm x 17.99mm)--No Insulation-
BQR-J-20
BQR-J-20
BULLSEYE HEADER
Samtec Inc.
300
In Stock
1 : ¥998.31000
Bulk
Bulk
ActivePC Test PointThrough Hole, Vertical----No Insulation-
CCH-J-01
CCH-J-01
CCH SINGLE COMPLIANT COAX ASSY
Samtec Inc.
7
In Stock
1 : ¥101.15000
Bag
Bag
ActivePC Test PointSurface Mount-0.450" L x 0.250" W (11.43mm x 6.35mm)0.300" (7.62mm)-No Insulation-
PC TEST POINT BLACK
CCH-J-02
PC TEST POINT BLACK
Samtec Inc.
0
In Stock
1 : ¥129.17000
Bag
Bag
ActivePC Test PointSurface MountBlack0.510" L x 0.330" W (12.95mm x 8.38mm)--Liquid Crystal Polymer (LCP)-
CCH SINGLE COMPLIANT COAX ASSEMB
CCH-J-04
CCH SINGLE COMPLIANT COAX ASSEMB
Samtec Inc.
0
In Stock
1 : ¥176.30000
Bag
Bag
ActivePC Test Point-------
Showing
1 - 5
of 5

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).