PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,658 In Stock | 1 : ¥0.81000 Cut Tape (CT) 30,000 : ¥0.56442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Pin Retention | - | 0.047" (1.19mm) Square | - | - | 0.670" (17.02mm) | - | 0.045" (1.15mm) | Through Hole | Press-Fit | Non-Insulated | - | Phosphor Bronze | Tin | - | ||
57,264 In Stock | 1 : ¥1.22000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.125" (3.18mm) | 0.045" (1.14mm) | 0.190" (4.83mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
8,143 In Stock | 1 : ¥1.38000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
26,079 In Stock | 1 : ¥2.28000 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
11,304 In Stock | 1 : ¥2.28000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4,518 In Stock | 1 : ¥2.36000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.380" (9.65mm) | 0.082" (2.08mm) | 0.482" (12.24mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,500 In Stock | 1 : ¥2.85000 Bulk | Bulk | Active | PC Pin | Wire | 0.053" (1.35mm) Dia | - | 0.259" (6.58mm) | - | 0.290" (7.37mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
80,294 In Stock 11,800 Factory | 1 : ¥3.25000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.031" (0.79mm) Dia | 0.040" (1.02mm) Dia | 0.300" (7.62mm) | 0.028" (0.71mm) | 0.348" (8.84mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Gold | 10.0µin (0.25µm) | ||
11,011 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.930" (23.62mm) | 0.100" (2.54mm) | 1.050" (26.67mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
40,483 In Stock 46,400 Factory | 1 : ¥3.82000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.380" (9.65mm) | 0.082" (2.08mm) | 0.482" (12.24mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
19,415 In Stock 11,800 Factory | 1 : ¥3.82000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
18,375 In Stock 12,000 Factory | 1 : ¥3.82000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.545" (13.84mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
11,848 In Stock | 1 : ¥4.88000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
5,790 In Stock | 1 : ¥4.88000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 1.000" (25.40mm) | 0.082" (2.08mm) | 1.102" (27.99mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9,127 In Stock | 1 : ¥5.12000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.150" (3.81mm) | - | 0.160" (4.06mm) | 0.050" (1.27mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
52,729 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.150" (3.81mm) | - | 0.165" (4.19mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
27,559 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.036" (0.91mm) Dia | - | 0.160" (4.06mm) | - | 0.175" (4.45mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,022 In Stock | 1 : ¥5.37000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.160" (4.06mm) | - | 0.172" (4.37mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4,803 In Stock | 1 : ¥5.77000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.160" (4.06mm) | - | 0.166" (4.22mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,779 In Stock | 1 : ¥6.02000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.063" (1.60mm) Dia | - | 0.400" (10.16mm) | 0.138" (3.51mm) | 0.594" (15.09mm) | 0.093" (2.36mm) | 0.067" (1.70mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Tin | 200.0µin (5.08µm) | ||
9,983 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.015" (0.38mm) Dia | - | 0.105" (2.67mm) | - | 0.125" (3.18mm) | 0.035" (0.89mm) | 0.019" (0.48mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,803 In Stock | 1 : ¥6.26000 Bulk | Bulk | Active | PC Pin | Single End | 0.024" (0.61mm) Dia | - | 0.125" (3.18mm) | 0.082" (2.08mm) | 0.232" (5.89mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9,633 In Stock | 1 : ¥6.34000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.200" (5.08mm) | - | 0.356" (9.04mm) | - | - | Board Edge | Rivet | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
46,561 In Stock | 1 : ¥6.42000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.150" (3.81mm) | 0.051" (1.30mm) | 0.221" (5.61mm) | 0.050" (1.27mm) | 0.035" (0.89mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
32,488 In Stock | 1 : ¥6.50000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.248" (6.30mm) | - | 0.253" (6.43mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) |