PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,642 In Stock | 1 : ¥4.55000 Bulk | Bulk | Active | No Tail | Solder | 0.288" (7.32mm) | 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | - | - | 0.101" ~ 0.103" (2.57mm ~ 2.62mm) | 0.118" (3.00mm) | - | 0.275" (6.99mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
38,823 In Stock | 1 : ¥4.55000 Bulk | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.130" (3.30mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
106,258 In Stock | 1 : ¥4.88000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.165" (4.19mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | - | - | |||
28,184 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | - | - | 0.072" (1.83mm) | 0.089" (2.26mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
12,392 In Stock | 1 : ¥6.02000 Bulk | - | Bulk | Active | No Tail | Solder | 0.262" (6.65mm) | 0.036" ~ 0.054" (0.91mm ~ 1.37mm) | - | 0.054" (1.37mm) | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | 0.125" (3.18mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | ||
31,181 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
8,787 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | No Tail | Solder | 0.168" (4.27mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 5.00µin (0.127µm) | - | - | |||
18,555 In Stock | 1 : ¥6.26000 Bulk | - | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | ||
2,813 In Stock | 1 : ¥6.74000 Bulk | - | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | ||
28,762 In Stock | 1 : ¥6.82000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
19,483 In Stock | 1 : ¥6.59000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
18,919 In Stock | 1 : ¥7.07000 Bulk | - | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | ||
5,842 In Stock | 1 : ¥7.48000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
19,012 In Stock | 1 : ¥9.43000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
162,092 In Stock | 1 : ¥4.15000 Bulk | - | Bulk | Active | No Tail | Solder | 0.184" (4.67mm) | 0.012" ~ 0.021" (0.30mm ~ 0.53mm) | - | - | 0.043" ~ 0.046" (1.09mm ~ 1.17mm) | 0.066" (1.68mm) | - | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | ||
44,389 In Stock | 1 : ¥4.44000 Bulk | - | Bulk | Active | No Tail | Solder | 0.262" (6.65mm) | 0.036" ~ 0.054" (0.91mm ~ 1.37mm) | - | 0.054" (1.37mm) | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | 0.125" (3.18mm) | - | 0.145" (3.68mm) | Beryllium Copper | Tin | 80.0µin (2.03µm) | - | - | ||
84,054 In Stock | 1 : ¥4.80000 Bulk | - | Bulk | Active | No Tail | Solder | 0.262" (6.65mm) | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | - | 0.048" (1.22mm) | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | 0.125" (3.18mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | ||
49,650 In Stock | 1 : ¥4.63000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.041" (1.04mm) | 0.059" (1.50mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
50,549 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.018" ~ 0.021" (0.46mm ~ 0.53mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
54,889 In Stock | 1 : ¥4.96000 Bulk | Bulk | Active | No Tail | Solder | 0.257" (6.53mm) | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.244" (6.20mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
16,430 In Stock | 1 : ¥4.96000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
39,381 In Stock | 1 : ¥5.28000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.022" ~ 0.025" (0.56mm ~ 0.64mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
59,011 In Stock | 1 : ¥5.81000 Bulk | Bulk | Active | No Tail | Solder | 0.142" (3.61mm) | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | - | - | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | 0.059" (1.50mm) | - | 0.130" (3.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
34,244 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | No Tail | Solder | 0.257" (6.53mm) | 0.026" ~ 0.033" (0.66mm ~ 0.84mm) | - | - | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | 0.080" (2.03mm) | - | 0.244" (6.20mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - | |||
28,305 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.022" ~ 0.025" (0.56mm ~ 0.64mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | - |