Panel Mount
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,439 In Stock 2,000 Factory | 1 : ¥51.19000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.451" (36.86mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 2 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
297 In Stock | 1 : ¥77.57000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.751" (44.48mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 3 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
2,914 In Stock 900 Factory | 1 : ¥92.81000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.051" (52.10mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 4 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 5 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
150 In Stock | 1 : ¥62.52000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 1.199" (30.46mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 2 | Screw Mount - Front Flange | 0.300" (7.62mm) | 300 V | 20 A | - | Green | Threaded Mating Lock | 1 | |||
278 In Stock | 1 : ¥72.79000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 1.499" (38.08mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 3 | Screw Mount - Front Flange | 0.300" (7.62mm) | 300 V | 20 A | - | Green | Threaded Mating Lock | 1 | |||
454 In Stock | 1 : ¥128.09000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.351" (59.72mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 5 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
843 In Stock | 1 : ¥180.02000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.451" (36.86mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 7 | Screw Mount - Front Flange | 0.300" (7.62mm) | 300 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
1,403 In Stock 1,400 Factory | 1 : ¥206.82000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.251" (82.58mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 8 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
127 In Stock | 1 : ¥92.78000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 1.799" (45.70mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 4 | Screw Mount - Front Flange | 0.300" (7.62mm) | 300 V | 20 A | - | Green | Threaded Mating Lock | 1 | |||
182 In Stock 10 Factory | 1 : ¥109.07000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 2.804" (71.22mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 6 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 300 V | 41 A | - | Green | - | 1 | |||
71 In Stock | 1 : ¥114.04000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.192" (55.68mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 2 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
80 In Stock | 1 : ¥154.39000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.651" (67.34mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 6 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
13 In Stock | 1 : ¥231.61000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.851" (97.82mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 10 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
32 In Stock | 1 : ¥309.94000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 4.451" (113.06mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 12 | Screw Mount - Front Flange | 0.300" (7.62mm) | 600 V | 35 A | 10-30 AWG | Green | Threaded Mating Lock | 1 | |||
63 In Stock | 1 : ¥87.45000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.263" (57.48mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
78 In Stock | 1 : ¥108.25000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.565" (39.76mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 2 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | - | 1 | |||
10 In Stock | 1 : ¥113.21000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 2.592" (65.84mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 5 A | - | Green | Threaded Mating Lock, Shield Connection Feedthrough | 1 | |||
20 In Stock | 1 : ¥121.73000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 3.163" (80.34mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 6 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 300 V | 41 A | - | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
10 In Stock | 1 : ¥129.42000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 2.563" (65.10mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 4 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | Threaded Mating Lock, Shield Connection Feedthrough | 1 | |||
23 In Stock | 1 : ¥137.02000 Bulk | Bulk | Active | Header, Male Pins | PCB Pins - Right Angle | 2.992" (76.00mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 4 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 66 A | - | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
39 In Stock 200 Factory | 1 : ¥132.03000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.187" (4.75mm), Solder Eyelet | 2.999" (76.18mm) | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | 8 | Screw Mount - Front Flange | 0.300" (7.62mm) | 300 V | 20 A | - | Green | Threaded Mating Lock | 1 | |||
17 In Stock | 1 : ¥153.48000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.863" (72.72mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 5 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 | |||
12 In Stock | 1 : ¥160.92000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 1.965" (49.92mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 3 | 2 Piece, Snap Lock - Front Flange | 0.400" (10.16mm) | 600 V | 55 A | 6-20 AWG | Green | - | 1 | |||
10 In Stock | 1 : ¥161.25000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 2.804" (71.22mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 6 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | - | 1 | |||
15 In Stock | 1 : ¥163.51000 Bulk | Bulk | Active | Header, Male Pins | Bolt/Screw Clamp - Wire Entry Parallel to Panel | 3.163" (80.34mm) | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | 6 | 2 Piece, Snap Lock - Front Flange | 0.300" (7.62mm) | 600 V | 41 A | 8-24 AWG | Green | Threaded Mating Lock, Shield Connection Front Side | 1 |