Tantalum Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Features | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,675 In Stock | 1 : ¥4.15000 Cut Tape (CT) 2,000 : ¥0.99187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.7 µF | ±20% | 10 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | X | General Purpose | - | |||
57,000 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 1 µF | ±20% | 10 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | - | Z | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.2 µF | ±20% | 16 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.138" Dia (3.50mm) | 0.217" (5.50mm) | 0.098" (2.50mm) | C | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 µF | ±20% | 50 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.217" Dia (5.50mm) | 0.374" (9.50mm) | 0.098" (2.50mm) | I | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 50 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.205" Dia (5.20mm) | 0.335" (8.50mm) | 0.098" (2.50mm) | H | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | ±20% | 50 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.177" Dia (4.50mm) | 0.276" (7.00mm) | 0.098" (2.50mm) | F | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6.8 µF | ±20% | 35 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.205" Dia (5.20mm) | 0.335" (8.50mm) | 0.098" (2.50mm) | H | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | ±20% | 35 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.138" Dia (3.50mm) | 0.217" (5.50mm) | 0.098" (2.50mm) | C | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 25 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.295" Dia (7.50mm) | 0.492" (12.50mm) | 0.197" (5.00mm) | K | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 25 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.205" Dia (5.20mm) | 0.335" (8.50mm) | 0.098" (2.50mm) | H | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 µF | ±20% | 25 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.157" Dia (4.00mm) | 0.276" (7.00mm) | 0.098" (2.50mm) | E | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.2 µF | ±20% | 25 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.138" Dia (3.50mm) | 0.217" (5.50mm) | 0.098" (2.50mm) | C | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 68 µF | ±20% | 16 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.295" Dia (7.50mm) | 0.492" (12.50mm) | 0.197" (5.00mm) | K | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 16 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | 0.098" (2.50mm) | J | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 µF | ±20% | 10 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.295" Dia (7.50mm) | 0.492" (12.50mm) | 0.197" (5.00mm) | K | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 68 µF | ±20% | 10 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.236" Dia (6.00mm) | 0.433" (11.00mm) | 0.098" (2.50mm) | J | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 µF | ±20% | 10 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.217" Dia (5.50mm) | 0.374" (9.50mm) | 0.098" (2.50mm) | I | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 µF | ±20% | 10 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.205" Dia (5.20mm) | 0.335" (8.50mm) | 0.098" (2.50mm) | H | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 10 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.185" Dia (4.70mm) | 0.315" (8.00mm) | 0.098" (2.50mm) | G | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 µF | ±20% | 10 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.177" Dia (4.50mm) | 0.276" (7.00mm) | 0.098" (2.50mm) | F | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 10 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.157" Dia (4.00mm) | 0.276" (7.00mm) | 0.098" (2.50mm) | E | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.2 µF | ±20% | 10 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.130" Dia (3.30mm) | 0.217" (5.50mm) | 0.098" (2.50mm) | B | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 150 µF | ±20% | 6.3 V | Conformal Coated | - | -55°C ~ 85°C | - | Through Hole | Radial | 0.295" Dia (7.50mm) | 0.492" (12.50mm) | 0.197" (5.00mm) | K | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 6.3 V | Conformal Coated | - | -55°C ~ 85°C | - | Through Hole | Radial | 0.146" Dia (3.70mm) | 0.256" (6.50mm) | 0.098" (2.50mm) | D | General Purpose | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | ±20% | 16 V | Conformal Coated | - | -55°C ~ 105°C | - | Through Hole | Radial | 0.130" Dia (3.30mm) | 0.217" (5.50mm) | 0.098" (2.50mm) | B | General Purpose | - |