Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93,610 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,300 : ¥1.94417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 3.50mm | Side Actuated | Gull Wing | 7.80mm x 2.50mm | Non-Illuminated | - | - | 260gf | - | - | -30°C ~ 70°C | |||
16,286 In Stock | 1 : ¥4.88000 Cut Tape (CT) 2,300 : ¥2.43022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | 3.50mm | Side Actuated | Gull Wing | 7.80mm x 2.50mm | Non-Illuminated | - | - | 130gf | - | - | -30°C ~ 70°C |