Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock | 1 : ¥125.92000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
146 In Stock 86 Factory | 1 : ¥400.21000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
121 In Stock | 1 : ¥407.04000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
36 In Stock | 1 : ¥748.48000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
55 In Stock | 1 : ¥930.25000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
73 In Stock | 1 : ¥2,591.98000 Box | Box | Active | Battery Disconnect | DPST | 2 | On-Off | 500A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
102 In Stock 179 Factory | 1 : ¥186.57000 Bulk | Bulk | Active | Standard | DPST-NO | 3 | On-Off-Off, Off-Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
115 In Stock | 1 : ¥358.43000 Bulk | Bulk | Active | Standard | DPDT | 2 | On-On | 20A (DC) | - | 12 V | Illuminated | LED, Red | 12 VDC | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Rectangular - 36.83mm x 21.08mm | IP67 - Dust Tight, Waterproof | Bezel - Rectangular | - | |||
30 In Stock | 1 : ¥425.17000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C | |||
253 In Stock 24 Factory | 1 : ¥427.53000 Bulk | Bulk | Active | Standard | DPDT | 3 | On-On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
38 In Stock | 1 : ¥440.70000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 22.30mm Dia | IP67 - Dust Tight, Waterproof | Bezel - Round, Black Knob | -25°C ~ 55°C | |||
122 In Stock | 1 : ¥447.85000 Box | Box | Active | Battery Disconnect | SPST | 2 | On-Off | 200A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
35 In Stock | 1 : ¥458.17000 Bulk | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
29 In Stock | 1 : ¥682.46000 Box | Box | Active | Battery Disconnect | SPST | 2 | On-Off | 200A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
29 In Stock | 1 : ¥1,172.43000 Bulk | - | Bulk | Active | Standard | - | 5 | Off-On-On-On-On | 15A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Wire Leads | - | - | - | - | ||
199 In Stock | 1 : ¥357.53000 Bulk | Bulk | Active | Standard | DPDT | 3 | On-Off-On | 20A (DC) | - | 12 V | Illuminated | LED, Red | 12 VDC | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Rectangular - 36.83mm x 21.08mm | IP67 - Dust Tight, Waterproof | Bezel - Rectangular | - | |||
70 In Stock | 1 : ¥407.37000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
170 In Stock | 1 : ¥427.53000 Bulk | Bulk | Active | Standard | SPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Illuminated | LED, Green | 24 VDC | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Square | -10°C ~ 55°C | |||
67 In Stock | 1 : ¥444.44000 Box | Box | Active | Standard | DPDT | 2 | On-On | 5A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Connector | Circular - 30.50mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | -40°C ~ 90°C | |||
42 In Stock | 1 : ¥444.44000 Box | Box | Active | Standard | SPDT | 2 | On-On | 5A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Chassis Mount | Connector | Circular - 30.50mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | -40°C ~ 90°C | |||
66 In Stock | 1 : ¥707.99000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 3 | On-Mom, Off-Mom | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C | |||
135 In Stock | 1 : ¥260.30000 Bulk | Bulk | Active | Standard | - | 2 | Off-On | 10A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
109 In Stock | 1 : ¥305.91000 Bulk | - | Bulk | Active | Standard | - | 3 | Off-On-On | 10A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | - | - | - | - | ||
78 In Stock | 1 : ¥410.78000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
175 In Stock | 1 : ¥413.22000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - |