Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,869 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
51,242 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,000 : ¥2.20953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | -10°C ~ 70°C | |||
29,668 In Stock | 1 : ¥3.90000 Cut Tape (CT) 3,000 : ¥2.17977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.055" (1.4mm) | - | - | - | -10°C ~ 70°C | |||
1,286 In Stock | 1 : ¥4.15000 Cut Tape (CT) 800 : ¥2.78741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
1,288 In Stock | 1 : ¥4.88000 Cut Tape (CT) 1,000 : ¥2.96381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | -10°C ~ 70°C | |||
71,548 In Stock | 1 : ¥5.28000 Cut Tape (CT) 5,000 : ¥2.79232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
74,249 In Stock | 1 : ¥7.89000 Cut Tape (CT) 4,000 : ¥4.38077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 25gf | - | 0.087" (2.2mm) | - | - | - | -10°C ~ 60°C | |||
47,385 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,450 : ¥5.10036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | -40°C ~ 85°C | |||
93,914 In Stock | 1 : ¥9.67000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | -20°C ~ 70°C | |||
31,088 In Stock | 1 : ¥10.00000 Cut Tape (CT) 1,000 : ¥6.17478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
12,825 In Stock | 1 : ¥10.57000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 6 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | Actuator Mounted Right Side | 25gf | 2.039gf | 0.328" (8.3mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -20°C ~ 70°C | |||
1,963 In Stock | 1 : ¥10.57000 Cut Tape (CT) 3,000 : ¥5.10774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
38,696 In Stock | 1 : ¥10.73000 Cut Tape (CT) 2,000 : ¥6.60834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | -40°C ~ 85°C | |||
969 In Stock 2,000 Factory | 1 : ¥14.55000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | IP00 | - | 40gf | 3.059gf | 0.138" (3.5mm) | - | - | - | -20°C ~ 80°C | |||
6,467 In Stock | 1 : ¥19.43000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 29gf | - | 0.264" (6.7mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -25°C ~ 80°C | |||
4,245 In Stock | 1 : ¥23.91000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
11,015 In Stock | 1 : ¥30.97000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | Black Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
19,001 In Stock | 1 : ¥34.71000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.541" (13.75mm) | - | - | 0.062" (1.6mm) | -40°C ~ 85°C | |||
1,921 In Stock | 1 : ¥37.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.685" (17.4mm) | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
788 In Stock | 1 : ¥42.03000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Overtravel Plunger | Chassis Mount | Wire Leads | - | - | - | - | - | 0.180" (4.6mm) | - | 0.224" (5.7mm) | -40°C ~ 85°C | |||
686 In Stock | 1 : ¥46.01000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 300gf | 60gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.030" (0.76mm) | -40°C ~ 85°C | |||
500 In Stock | 1 : ¥62.03000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
4,932 In Stock 4,500 Factory | 1 : ¥95.20000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 250gf | 100gf | 0.319" (8.1mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
2,845 In Stock | 1 : ¥100.24000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 117gf | 23gf | 0.330" (8.4mm) | 0.214" (5.4mm) | 0.020" (0.5mm) | 0.026" (0.7mm) | -40°C ~ 85°C | |||
147 In Stock | 1 : ¥396.90000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Nylon Roller | 18gfm | - | - | 25° | 15° | 70° | -20°C ~ 70°C |